CONN INSULATION SLEEVE 33MM - 170889-1
| Digi-Key Part Number | 170889-1-ND |
36000 |
.05876 |
Extended Price
2115.36 |
| Manufacturer Part Number | 170889-1 | |||
| Description | CONN INSULATION SLEEVE 33MM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 170889-1 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
170889 1 1708891 |
170889-1 Specification Sheet
CONN INSULATION SLEEVE 33MM - 170889-1 (170889-1-ND)
Related parts:CONN INSULATION SLEEVE 33MM - 170889-1
Order 'conn insulation sleeve 33mm - 170889-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 170889-1-ND.
CONN INSULATION SLEEVE FAST .250 - 2-180930-0
Order 'conn insulation sleeve fast .250 - 2-180930-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-180930-0-ND.
INSULATION SLEEVE 2.5MM DIA - 1-925017-0
Order 'insulation sleeve 2.5mm dia - 1-925017-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-925017-0-ND.
CONN BRUSHING INSULATE FOR JACK - 222163-1
Order 'conn brushing insulate for jack - 222163-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24532-ND.
CONN BRUSHING INSULATE FOR JACK - 227223-1
Order 'conn brushing insulate for jack - 227223-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24533-ND.
INSULATION SLEEVE 2.2MM DIA NTRL - 1-170823-3
Order 'insulation sleeve 2.2mm dia ntrl - 1-170823-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-170823-3-ND.
CONN INSULATION ANVIL - 1-454766-4
Order 'conn insulation anvil - 1-454766-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-454766-4-ND.
CONN CPC HEAT SHRINK SLEEVE SZ11 - 1546921-1
Order 'conn cpc heat shrink sleeve sz11 - 1546921-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1546921-1-ND.
CONN HOUSING 0.125CL 22POS - 583282-1
Order 'conn housing 0.125cl 22pos - 583282-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 583282-1-ND.
CONN HOUSING 0.125CL 10POS - 583479-1
Order 'conn housing 0.125cl 10pos - 583479-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 583479-1-ND.
CONN HOUSING 0.156CL 6POS - 583722-1
Order 'conn housing 0.156cl 6pos - 583722-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 583722-1-ND.
CONN PIN THREAD MOUNT - 192244-1
Order 'conn pin thread mount - 192244-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 192244-1-ND.
CONN END PLATE LGH - 861276-1
Order 'conn end plate lgh - 861276-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 861276-1-ND.
CONN PLUG END BELL - 862695-1
Order 'conn plug end bell - 862695-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 862695-1-ND.
CONN TUBING CONNECTION 13MM BLK - 1-969807-2
Order 'conn tubing connection 13mm blk - 1-969807-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A16102-ND.
Send this link via E-Mail
Help With This Screen