CABLE 18COND 50'.100 28AWG FLEX - AF18-50-ND
| Digi-Key Part Number | AF18-50-ND |
1 |
112.05000 |
Extended Price
112.05 |
| Manufacturer Part Number | AF18-50-ND | |||
| Description | CABLE 18COND 50'.100 28AWG FLEX | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AF18-50-ND |
| Vendor | Parlex Corp.(VA) |
| Category | Cable, Wire |
| Pitch | 0.100" (2.54mm) |
| Length | 50' (15.24m) |
| Number of Positions | 18 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AF18 50 ND AF1850ND AF18 50 ND AF1850ND AF18-50 |
AF18-50-ND Specification Sheet
CABLE 18COND 50'.100 28AWG FLEX - AF18-50-ND (AF18-50-ND)
Related parts:CABLE 18COND 5' .100 28AWG FLEX - AF18-5-ND
Order 'cable 18cond 5' .100 28awg flex - AF18-5-ND' online from Digi-Key. Manufactured by Parlex Corp.(VA). Digi-Key part number AF18-5-ND.
CABLE 12COND 25' .100 28AWG FLEX - AF12-25-ND
Order 'cable 12cond 25' .100 28awg flex - AF12-25-ND' online from Digi-Key. Manufactured by Parlex Corp.(VA). Digi-Key part number AF12-25-ND.
CABLE 12COND 5' .100 28AWG FLEX - AF12-5-ND
Order 'cable 12cond 5' .100 28awg flex - AF12-5-ND' online from Digi-Key. Manufactured by Parlex Corp.(VA). Digi-Key part number AF12-5-ND.
CABLE 13COND 10' .100 28AWG FLEX - AF13-10-ND
Order 'cable 13cond 10' .100 28awg flex - AF13-10-ND' online from Digi-Key. Manufactured by Parlex Corp.(VA). Digi-Key part number AF13-10-ND.
CABLE 13COND 5' .100 28AWG FLEX - AF13-5-ND
Order 'cable 13cond 5' .100 28awg flex - AF13-5-ND' online from Digi-Key. Manufactured by Parlex Corp.(VA). Digi-Key part number AF13-5-ND.
CABLE 12COND 50' .100 28AWG FLEX - AF12-50-ND
Order 'cable 12cond 50' .100 28awg flex - AF12-50-ND' online from Digi-Key. Manufactured by Parlex Corp.(VA). Digi-Key part number AF12-50-ND.
CABLE 18COND 10'.100 28AWG FLEX - AF18-10-ND
Order 'cable 18cond 10'.100 28awg flex - AF18-10-ND' online from Digi-Key. Manufactured by Parlex Corp.(VA). Digi-Key part number AF18-10-ND.
CABLE 18COND 25'.100 28AWG FLEX - AF18-25-ND
Order 'cable 18cond 25'.100 28awg flex - AF18-25-ND' online from Digi-Key. Manufactured by Parlex Corp.(VA). Digi-Key part number AF18-25-ND.
CABLE 18COND 250'.100 28AWG FLEX - AF18-250-ND
Order 'cable 18cond 250'.100 28awg flex - AF18-250-ND' online from Digi-Key. Manufactured by Parlex Corp.(VA). Digi-Key part number AF18-250-ND.
CABLE 2 COND 10' .100 28AWG FLEX - AF02-10-ND
Order 'cable 2 cond 10' .100 28awg flex - AF02-10-ND' online from Digi-Key. Manufactured by Parlex Corp.(VA). Digi-Key part number AF02-10-ND.
CABLE 2 COND 5' .100 28AWG FLEX - AF02-5-ND
Order 'cable 2 cond 5' .100 28awg flex - AF02-5-ND' online from Digi-Key. Manufactured by Parlex Corp.(VA). Digi-Key part number AF02-5-ND.
CABLE 2 COND 25'.100 28AWG FLEX - AF02-25-ND
Order 'cable 2 cond 25'.100 28awg flex - AF02-25-ND' online from Digi-Key. Manufactured by Parlex Corp.(VA). Digi-Key part number AF02-25-ND.
CABLE 18COND 50'.100 28AWG FLEX - AF18-50-ND
Order 'cable 18cond 50'.100 28awg flex - AF18-50-ND' online from Digi-Key. Manufactured by Parlex Corp.(VA). Digi-Key part number AF18-50-ND.
CABLE 18COND 100'.100 28AWG FLEX - AF18-100-ND
Order 'cable 18cond 100'.100 28awg flex - AF18-100-ND' online from Digi-Key. Manufactured by Parlex Corp.(VA). Digi-Key part number AF18-100-ND.
CABLE 2COND 50'.100 28AWG FLEX - AF02-50-ND
Order 'cable 2cond 50'.100 28awg flex - AF02-50-ND' online from Digi-Key. Manufactured by Parlex Corp.(VA). Digi-Key part number AF02-50-ND.
Send this link via E-Mail
Help With This Screen