CONN RACK & PANEL RECEPTACLE 90P - 516-090-000-401
| Digi-Key Part Number | 151-1038-ND |
1 10 100 500 1000 2500 5000 10000 |
23.99000 21.28500 17.02800 15.48000 13.15800 11.22300 10.06200 9.28800 |
Extended Price
23.99 212.85 1702.80 7740.00 13158.00 28057.50 50310.00 92880.00 |
| Manufacturer Part Number | 516-090-000-401 | |||
| Description | CONN RACK & PANEL RECEPTACLE 90P | |||
| Quantity Available | 35 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 516-090-000-401 |
| Vendor | EDAC Inc. |
| Category | Connectors |
| Mounting Type | Panel Mount |
| Number of Positions [Total] | 90 |
| Number of Rows | 13 [Nom] |
| Pitch | 3.810 mm [Typ] |
| Housing Color | Gray |
| Height | 31.340 mm [Typ] |
| Fastening Type | Screwlocks |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
516 090 000 401 516090000401 151 1038 ND 1511038ND 151-1038 |
516-090-000-401 Specification Sheet
CONN RACK & PANEL RECEPTACLE 90P - 516-090-000-401 (151-1038-ND)
Related parts :CONN RACK & PANEL RECEPTACLE 90P - 516-090-000-401
Order 'conn rack & panel receptacle 90p - 516-090-000-401' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1038-ND.
CONN RACK & PANEL RECEPTACLE 20P - 516-020-000-401
Order 'conn rack & panel receptacle 20p - 516-020-000-401' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1026-ND.
CONN RACK & PANEL RECEPTACLE 56P - 516-056-000-401
Order 'conn rack & panel receptacle 56p - 516-056-000-401' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1034-ND.
CONN RACK & PANEL RECEPTACLE 90P - 516-090-000-402
Order 'conn rack & panel receptacle 90p - 516-090-000-402' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1039-ND.
CONN RACK & PANEL RECEPTACLE 56P - 516-056-000-402
Order 'conn rack & panel receptacle 56p - 516-056-000-402' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1035-ND.
CONN RACK & PANEL RECEPTACLE 38P - 516-038-000-401
Order 'conn rack & panel receptacle 38p - 516-038-000-401' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1030-ND.
CONNECTOR RACK & PANEL PLUG 90P - 516-090-000-301
Order 'connector rack & panel plug 90p - 516-090-000-301' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1036-ND.
CONN RACK & PANL RECEPTACLE 120P - 516-120-000-202
Order 'conn rack & panl receptacle 120p - 516-120-000-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1043-ND.
CONN RACK & PANEL RECEPTACLE 20P - 516-020-000-402
Order 'conn rack & panel receptacle 20p - 516-020-000-402' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1027-ND.
CONN RACK & PANEL RECEPTACLE 38P - 516-038-000-402
Order 'conn rack & panel receptacle 38p - 516-038-000-402' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1031-ND.
CONNECTOR RACK & PANEL PLUG 90P - 516-090-000-302
Order 'connector rack & panel plug 90p - 516-090-000-302' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1037-ND.
CONN RACK / PANEL RECEPTACLE 20P - 516-020-000-206
Order 'conn rack / panel receptacle 20p - 516-020-000-206' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 516-020-000-206-ND.
CONN RACK & PANEL PLUG 120POS - 516-120-000-101
Order 'conn rack & panel plug 120pos - 516-120-000-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1040-ND.
CONN RACK & PANEL PLUG 120POS - 516-120-000-102
Order 'conn rack & panel plug 120pos - 516-120-000-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1041-ND.
CONN RACK & PANL RECEPTACLE 120P - 516-120-000-201
Order 'conn rack & panl receptacle 120p - 516-120-000-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1042-ND.
Send this link via E-Mail
Help With This Screen
