Rectangular Connector EDAC Inc. Panel Mount 516-056-000-302
CONNECTOR RACK & PANEL PLUG 56P - 516-056-000-302
| Digi-Key Part Number | 151-1033-ND |
1 10 100 500 1000 2500 5000 10000 |
8.03000 7.12300 5.69800 5.18000 4.40300 3.75550 3.36700 3.10800 |
Extended Price
8.03 71.23 569.80 2590.00 4403.00 9388.75 16835.00 31080.00 |
| Manufacturer Part Number | 516-056-000-302 | |||
| Description | CONNECTOR RACK & PANEL PLUG 56P | |||
| Quantity Available | 24 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 516-056-000-302 |
| Vendor | EDAC Inc. |
| Category | Connectors |
| Mounting Type | Panel Mount |
| Number of Positions [Total] | 56 |
| Number of Rows | 9 [Nom] |
| Pitch | 3.810 mm [Typ] |
| Housing Color | Gray |
| Height | 22.250 mm [Typ] |
| Fastening Type | Threaded Insert |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
516 056 000 302 516056000302 151 1033 ND 1511033ND 151-1033 |
516-056-000-302 Specification Sheet
CONNECTOR RACK & PANEL PLUG 56P - 516-056-000-302 (151-1033-ND)
Related parts Rectangular Connector EDAC Inc. Panel Mount 516-056-000-302Rectangular Connector EDAC Inc. Panel Mount 516-056-000-302
Order 'connector rack & panel plug 56p - 516-056-000-302' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1033-ND.
Backplane - Housing Connector EDAC Inc. Plug Housing Jackscrews 516-056-000-301
Order 'connector rack & panel plug 56p - 516-056-000-301' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1032-ND.
Varies by contact Backplane - Housing Connectors, Interconnect EDAC Inc. Plug Housing 516-020-000-302
Order 'connector rack & panel plug 20p - 516-020-000-302' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1025-ND.
Varies by contact Backplane - Housing Connectors, Interconnect EDAC Inc. Plug Housing 516-038-000-302
Order 'connector rack & panel plug 38p - 516-038-000-302' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1029-ND.
Varies by contact Backplane - Housing Connectors, Interconnect EDAC Inc. Plug Housing 516-090-000-301
Order 'connector rack & panel plug 90p - 516-090-000-301' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1036-ND.
Rectangular Connector EDAC Inc. Panel Mount 516-090-000-302
Order 'connector rack & panel plug 90p - 516-090-000-302' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1037-ND.
Backplane - Housing Connector EDAC Inc. Plug Housing Jackscrews 516-038-000-301
Order 'connector rack & panel plug 38p - 516-038-000-301' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1028-ND.
Backplane - Housing Connector EDAC Inc. Receptacle Housing Jackscrews 516-056-000-401
Order 'conn rack & panel receptacle 56p - 516-056-000-401' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1034-ND.
Backplane - Housing Connector EDAC Inc. Receptacle Housing - 516-056-000-402
Order 'conn rack & panel receptacle 56p - 516-056-000-402' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1035-ND.
Varies by contact Backplane - Housing Connectors, Interconnect EDAC Inc. Plug Housing 516-120-000-101
Order 'conn rack & panel plug 120pos - 516-120-000-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1040-ND.
Backplane - Housing Connector EDAC Inc. Plug Housing - 516-120-000-102
Order 'conn rack & panel plug 120pos - 516-120-000-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1041-ND.
Rectangular Connector EDAC Inc. Panel Mount 516-020-000-301
Order 'connector rack & panel plug 20p - 516-020-000-301' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1024-ND.
Backplane - Housing Connector EDAC Inc. Plug Housing Jackscrews 516-056-000-101
Order 'conn plug 56pos rack & panel - 516-056-000-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 516-056-000-101-ND.
Backplane, Hard Metric, Rack & Panel Connector EDAC Inc. 516-056-000-102
Order 'conn plug 56pos rack & panel - 516-056-000-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 516-056-000-102-ND.
Backplane, Hard Metric, Rack & Panel Connector EDAC Inc. 516-056-000-111
Order 'conn plug 56pos rack & panel - 516-056-000-111' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 516-056-000-111-ND.
Options for Rectangular Connector EDAC Inc. Panel Mount 516-056-000-302
Send this link via E-Mail
Help With This Screen
