CONN HOUSING POWER 1POS BLUE - 1445957-1 - Connectors, Interconnects
- Blade Type Power Connectors, Interconnect Tyco Electronics Housing, Non Gendered 1445957-1
| Digi-Key Part Number | 1445957-1-ND |
1000 |
.28112 |
Extended Price
281.12 |
| Manufacturer Part Number | 1445957-1 | |||
| Description | CONN HOUSING POWER 1POS BLUE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1445957-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Blue |
| Connector Style | - |
| Connector Type | Housing, Non Gendered |
| Features | Stackable |
| Wire Gauge | - |
| Mounting Type | - |
| Number of Positions | 1 |
| Packaging | Bulk |
| Pitch | - |
| Termination | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1445957 1 14459571 |
1445957-1 Specification Sheet
CONN HOUSING POWER 1POS BLUE - 1445957-1 (1445957-1-ND) - Connectors, Interconnects
Related parts - Blade Type Power Connectors, Interconnect Tyco Electronics Housing, Non Gendered 1445957-1CONN HOUSING POWER 1POS BLUE - 1445957-1
Order 'conn housing power 1pos blue - 1445957-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445957-1-ND.
CONN HOUSING POWER 1POS BLACK - 1445957-2
Order 'conn housing power 1pos black - 1445957-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445957-2-ND.
CONN HOUSING POWER 1POS WHITE - 1445957-3
Order 'conn housing power 1pos white - 1445957-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445957-3-ND.
CONN HOUSING POWER 1POS GREEN - 1445957-4
Order 'conn housing power 1pos green - 1445957-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445957-4-ND.
CONN HOUSING POWER 1POS RED - 1445957-5
Order 'conn housing power 1pos red - 1445957-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445957-5-ND.
CONN HOUSING POWER 1POS YELLOW - 1445957-6
Order 'conn housing power 1pos yellow - 1445957-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445957-6-ND.
CONN HOUSING POWER 1POS ORANGE - 1445957-7
Order 'conn housing power 1pos orange - 1445957-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445957-7-ND.
CONN HOUSING POWER 1POS GRAY - 1445957-8
Order 'conn housing power 1pos gray - 1445957-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445957-8-ND.
CONN HOUSING FMALE RTANG DIN - 100746-1
Order 'conn housing fmale rtang din - 100746-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 100746-1-ND.
CONN HOUSING TAB 1POS .110 - 926410-1
Order 'conn housing tab 1pos .110 - 926410-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 926410-1-ND.
CONN HOUSING TAB 1POS .250 - 926539-1
Order 'conn housing tab 1pos .250 - 926539-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 926539-1-ND.
CONN HOUSING/CONTACT 75SER BLUE - 1445716-1
Order 'conn housing/contact 75ser blue - 1445716-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445716-1-ND.
CONN HOUSING DUAL-PWR SOCKET - 1648575-1
Order 'conn housing dual-pwr socket - 1648575-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1648575-1-ND.
CONN HOUSING RECEPT 2MM GRAY - 646273-1
Order 'conn housing recept 2mm gray - 646273-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 646273-1-ND.
CONN HOUSING QUAD-PWR PIN - 1648548-1
Order 'conn housing quad-pwr pin - 1648548-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1648548-1-ND.
Options for - Blade Type Power Connectors, Interconnect Tyco Electronics Housing, Non Gendered 1445957-1
Send this link via E-Mail
Help With This Screen
