CONN HOUSING PWR SER 75 WHITE - 1445715-3
Blade Type Power Connector Tyco Electronics Housing, Non Gendered Stackable 1445715-3
| Digi-Key Part Number | 1445715-3-ND |
1000 |
.72000 |
Extended Price
720.00 |
| Manufacturer Part Number | 1445715-3 | |||
| Description | CONN HOUSING PWR SER 75 WHITE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1445715-3 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | White |
| Connector Style | - |
| Connector Type | Housing, Non Gendered |
| Features | Stackable |
| Wire Gauge | - |
| Mounting Type | - |
| Number of Positions | 1 |
| Packaging | Bulk |
| Pitch | - |
| Termination | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1445715 3 14457153 |
1445715-3 Specification Sheet
CONN HOUSING PWR SER 75 WHITE - 1445715-3 (1445715-3-ND)
Related parts Blade Type Power Connector Tyco Electronics Housing, Non Gendered Stackable 1445715-3CONN HOUSING PWR SER 75 WHITE - 1445715-3
Order 'conn housing pwr ser 75 white - 1445715-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445715-3-ND.
CONN HOUSING PWR SER 75 BLUE - 1445715-1
Order 'conn housing pwr ser 75 blue - 1445715-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445715-1-ND.
CONN HOUSING PWR SER 75 BLACK - 1445715-2
Order 'conn housing pwr ser 75 black - 1445715-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445715-2-ND.
CONN HOUSING PWR SER 75 GREEN - 1445715-4
Order 'conn housing pwr ser 75 green - 1445715-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445715-4-ND.
CONN HOUSING PWR SER 75 RED - 1445715-5
Order 'conn housing pwr ser 75 red - 1445715-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445715-5-ND.
CONN HOUSING W/LOCK PS75 WHITE - 1445715-8
Order 'conn housing w/lock ps75 white - 1445715-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445715-8-ND.
CONN HOUSING PWR SER 50 2POS RED - 647845-3
Order 'conn housing pwr ser 50 2pos red - 647845-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 647845-3-ND.
CONN HOUSING/CAP 3POS EI SERIES - 172211-3
Order 'conn housing/cap 3pos ei series - 172211-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 172211-3-ND.
CONN HOUSING COAXI SKT 42POS BLU - 202516-3
Order 'conn housing coaxi skt 42pos blu - 202516-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 202516-3-ND.
CONN HOUSING 3POS 2MM W/LATCH - 1735447-3
Order 'conn housing 3pos 2mm w/latch - 1735447-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100020-ND.
CONN HOUSING PWR SER 50 2POS GRY - 647845-4
Order 'conn housing pwr ser 50 2pos gry - 647845-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 647845-4-ND.
CONN HOUSING PWR SER 50 2POS BLU - 647845-5
Order 'conn housing pwr ser 50 2pos blu - 647845-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 647845-5-ND.
CONN HOUSING PWR SER 50 2POS BLK - 647845-7
Order 'conn housing pwr ser 50 2pos blk - 647845-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 647845-7-ND.
CONN HOUSING PWR SER 50 2POS YLW - 647845-8
Order 'conn housing pwr ser 50 2pos ylw - 647845-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 647845-8-ND.
CONN HOUSING 3POS W/FLG PWR LOCK - 54489-3
Order 'conn housing 3pos w/flg pwr lock - 54489-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 54489-3-ND.
Options for Blade Type Power Connector Tyco Electronics Housing, Non Gendered Stackable 1445715-3
Send this link via E-Mail
Help With This Screen
