CONN RCPT HOUSING 12POS .163" - 1-172162-2 - Connectors
| Digi-Key Part Number | 1-172162-2-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 1-172162-2 | |||
| Description | CONN RCPT HOUSING 12POS .163" | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-172162-2 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | Red |
| Contact Termination | Crimp |
| Contact Type | Male or Female |
| Mounting Type | Panel Mount, Snap-In |
| Number of Rows | 3 |
| Pitch | 0.163" (4.14mm) |
| Packaging | Bulk |
| Connector Type | Receptacle |
| Fastening Type | Ramp |
| Features | - |
| Number of Positions | 12 |
| Row Spacing | 0.163" (4.14mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 172162 2 11721622 |
1-172162-2 Specification Sheet
CONN RCPT HOUSING 12POS .163" - 1-172162-2 (1-172162-2-ND) - Connectors
Related parts Connectors :CONN RCPT HOUSING 12POS .163" - 1-172162-2
Order 'conn rcpt housing 12pos .163" - 1-172162-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-172162-2-ND.
CONN RCPT HOUSING 12POS 4.2MM - 1-1586019-2
Order 'conn rcpt housing 12pos 4.2mm - 1-1586019-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1586019-2-ND.
CONN RCPT HOUSING 12POS 1.5MM - 1-84726-2
Order 'conn rcpt housing 12pos 1.5mm - 1-84726-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-84726-2-ND.
CONN RCPT HOUSING 12POS 2.00MM - 1-440129-2
Order 'conn rcpt housing 12pos 2.00mm - 1-440129-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100143-ND.
CONN RCPT HOUSING 12POS 1.5MM - 1-1775441-2
Order 'conn rcpt housing 12pos 1.5mm - 1-1775441-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99978-ND.
CONN RCPT HOUSING 2POS .163" - 1-172157-9
Order 'conn rcpt housing 2pos .163" - 1-172157-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-172157-9-ND.
CONN PLUG HOUSING 2POS .163" - 1-172165-2
Order 'conn plug housing 2pos .163" - 1-172165-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-172165-2-ND.
CONN PLUG HOUSING 12POS DUAL - 1-1586018-2
Order 'conn plug housing 12pos dual - 1-1586018-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1586018-2-ND.
CONN PLUG HOUSING 4POS .163" - 1-172167-2
Order 'conn plug housing 4pos .163" - 1-172167-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-172167-2-ND.
CONN PLUG HOUSING 12POS .163" - 1-172170-2
Order 'conn plug housing 12pos .163" - 1-172170-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-172170-2-ND.
CONN HEADER HOUSING 12POS 2.5MM - 1-172520-2
Order 'conn header housing 12pos 2.5mm - 1-172520-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-172520-2-ND.
CONN RCPT HOUSING 12POS 2MM R/A - 1-1470199-2
Order 'conn rcpt housing 12pos 2mm r/a - 1-1470199-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100122-ND.
CONN RCPT HOUSING 12POS VERT 2MM - 1-1470201-2
Order 'conn rcpt housing 12pos vert 2mm - 1-1470201-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100137-ND.
CONN RCPT HOUSING 12POS 1MM SMD - 1-1470364-2
Order 'conn rcpt housing 12pos 1mm smd - 1-1470364-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99940-ND.
CONN RCPT HOUSING 1POS STR .250 - 174090-2
Order 'conn rcpt housing 1pos str .250 - 174090-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 174090-2-ND.
Send this link via E-Mail
Help With This Screen
