CONN HOUSING W/LOCK PS75 RED - 1-1445715-0 - Connectors
Blade Type Power Connector Tyco Electronics Housing, Non Gendered Stackable 1-1445715-0
| Digi-Key Part Number | 1-1445715-0-ND |
1000 |
.75000 |
Extended Price
750.00 |
| Manufacturer Part Number | 1-1445715-0 | |||
| Description | CONN HOUSING W/LOCK PS75 RED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-1445715-0 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | Red |
| Connector Style | - |
| Connector Type | Housing, Non Gendered |
| Features | Stackable |
| Wire Gauge | - |
| Mounting Type | - |
| Number of Positions | 1 |
| Packaging | Bulk |
| Pitch | - |
| Termination | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 1445715 0 114457150 |
1-1445715-0 Specification Sheet
CONN HOUSING W/LOCK PS75 RED - 1-1445715-0 (1-1445715-0-ND) - Connectors
Related parts Blade Type Power Connector Tyco Electronics Housing, Non Gendered Stackable 1-1445715-0CONN HOUSING W/LOCK PS75 RED - 1-1445715-0
Order 'conn housing w/lock ps75 red - 1-1445715-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1445715-0-ND.
CONN HOUSING 1POS MATE-N-LOK - 1-480357-0
Order 'conn housing 1pos mate-n-lok - 1-480357-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-480357-0-ND.
CONN HOUSING 3POS MATE-N-LOK - 1-480361-0
Order 'conn housing 3pos mate-n-lok - 1-480361-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-480361-0-ND.
CONN HOUSING 2POS MATE-N-LOK - 1-480724-0
Order 'conn housing 2pos mate-n-lok - 1-480724-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-480724-0-ND.
CONN HOUSING 10POS 2MM W/LATCH - 1-1735447-0
Order 'conn housing 10pos 2mm w/latch - 1-1735447-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100027-ND.
CONN HOUSING PLUG 6POS DUAL RED - 1-172168-2
Order 'conn housing plug 6pos dual red - 1-172168-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-172168-2-ND.
CONN HOUSING W/LOCK PS75 BLUE - 1445715-6
Order 'conn housing w/lock ps75 blue - 1445715-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445715-6-ND.
CONN HOUSING W/LOCK PS75 BLACK - 1445715-7
Order 'conn housing w/lock ps75 black - 1445715-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445715-7-ND.
CONN HOUSING W/LOCK PS75 WHITE - 1445715-8
Order 'conn housing w/lock ps75 white - 1445715-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445715-8-ND.
CONN HOUSING W/LOCK PS75 GREEN - 1445715-9
Order 'conn housing w/lock ps75 green - 1445715-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445715-9-ND.
CONN RCPT 10POS .100 22AWG RED - 1-647000-0
Order 'conn rcpt 10pos .100 22awg red - 1-647000-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-647000-0-ND.
CONN HOUSING PLUG 24 POS NATURAL - 1-1375875-0
Order 'conn housing plug 24 pos natural - 1-1375875-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1375875-0-ND.
CONN HOUSING POWER LOCK 1POS RED - 53894-4
Order 'conn housing power lock 1pos red - 53894-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 53894-4-ND.
CONN HOUSING 24POS .100 POL DUAL - 1-87977-0
Order 'conn housing 24pos .100 pol dual - 1-87977-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25843-ND.
CONN HOUSING 14POS .100 POL DUAL - 1-87631-0
Order 'conn housing 14pos .100 pol dual - 1-87631-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25858-ND.
Options for Blade Type Power Connector Tyco Electronics Housing, Non Gendered Stackable 1-1445715-0
Send this link via E-Mail
Help With This Screen
