CONN RCPT HOUSING 15POS .100 - 1-1375820-5 - Connectors, Interconnects
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-1375820-5
| Digi-Key Part Number | 1-1375820-5-ND |
2000 |
.55161 |
Extended Price
1103.22 |
| Manufacturer Part Number | 1-1375820-5 | |||
| Description | CONN RCPT HOUSING 15POS .100 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-1375820-5 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | White |
| Contact Termination | Crimp |
| Contact Type | Female Socket |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Bulk |
| Connector Type | Receptacle |
| Fastening Type | Ramp |
| Features | - |
| Number of Positions | 15 |
| Row Spacing | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 1375820 5 113758205 |
1-1375820-5 Specification Sheet
CONN RCPT HOUSING 15POS .100 - 1-1375820-5 (1-1375820-5-ND) - Connectors, Interconnects
Related parts Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-1375820-5CONN RCPT HOUSING 15POS .100 - 1-1375820-5
Order 'conn rcpt housing 15pos .100 - 1-1375820-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1375820-5-ND.
CONN RCPT HOUSING 15POS 2.00MM - 1-440129-5
Order 'conn rcpt housing 15pos 2.00mm - 1-440129-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100146-ND.
CONN RCPT HOUSING 15POS 1.5MM - 1-1775441-5
Order 'conn rcpt housing 15pos 1.5mm - 1-1775441-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99981-ND.
CONN RCPT HOUSING 34POS DUAL - 1-102394-5
Order 'conn rcpt housing 34pos dual - 1-102394-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-102394-5-ND.
CONN RCPT HOUSING 13POS .100 - 1-102241-1
Order 'conn rcpt housing 13pos .100 - 1-102241-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-102241-1-ND.
CONN RCPT HOUSING 17POS .100 - 1-770602-7
Order 'conn rcpt housing 17pos .100 - 1-770602-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-770602-7-ND.
CONN RCPT HOUSING 11POS .100 - 1-88859-4
Order 'conn rcpt housing 11pos .100 - 1-88859-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-88859-4-ND.
CONN RCPT HOUSING 15POS 2MM R/A - 1-1470199-5
Order 'conn rcpt housing 15pos 2mm r/a - 1-1470199-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100125-ND.
CONN RCPT HOUSING 15POS VERT 2MM - 1-1470201-5
Order 'conn rcpt housing 15pos vert 2mm - 1-1470201-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100140-ND.
CONN RCPT HOUSING 15POS 1MM SMD - 1-1470364-5
Order 'conn rcpt housing 15pos 1mm smd - 1-1470364-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99942-ND.
CONN RCPT HOUSING 6POS .100 CRIM - 104890-1
Order 'conn rcpt housing 6pos .100 crim - 104890-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 104890-1-ND.
CONN HOUSING 15POS .156 - 1-640136-5
Order 'conn housing 15pos .156 - 1-640136-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-640136-5-ND.
CONN RCPT HSNG 5POS .100 CRIMP - 925366-5
Order 'conn rcpt hsng 5pos .100 crimp - 925366-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 925366-5-ND.
CONN RCPT HOUSING 1POS STR .250 - 154719-5
Order 'conn rcpt housing 1pos str .250 - 154719-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 154719-5-ND.
CONN RCPT HOUSING 5POS SGL 4.2MM - 1586026-5
Order 'conn rcpt housing 5pos sgl 4.2mm - 1586026-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99262-ND.
Options for Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-1375820-5
Send this link via E-Mail
Help With This Screen
