CONN MALE INSERT HA.32 SERIES - 1-1103416-7
| Digi-Key Part Number | 1-1103416-7-ND |
10 |
26.47500 |
Extended Price
264.75 |
| Manufacturer Part Number | 1-1103416-7 | |||
| Description | CONN MALE INSERT HA.32 SERIES | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-1103416-7 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Insert |
| Gender | Male |
| Size | 7 |
| Number of Positions | 16+Ground |
| Termination Style | Screw |
| Current Rating | 16A |
| Voltage Rating | 250V |
| Contact Type | - |
| Packaging | Bulk |
| Series | HTS HA.32 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 1103416 7 111034167 |
1-1103416-7 Specification Sheet
CONN MALE INSERT HA.32 SERIES - 1-1103416-7 (1-1103416-7-ND)
Related parts:CONN MALE INSERT HSB.6/35 SERIES - 1-1104204-1
Order 'conn male insert hsb.6/35 series - 1-1104204-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1104204-1-ND.
CONN MALE INSERT HA.32 SERIES - 1-1103416-7
Order 'conn male insert ha.32 series - 1-1103416-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1103416-7-ND.
CONN INSERT SOCKET HA.32 SERIES - 1-1103417-7
Order 'conn insert socket ha.32 series - 1-1103417-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1103417-7-ND.
CONN INSERT PIN HA.16 SERIES - 1-1103416-1
Order 'conn insert pin ha.16 series - 1-1103416-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1103416-1-ND.
CONN HOOD PG16 THREAD HA SERIES - 1-1102139-7
Order 'conn hood pg16 thread ha series - 1-1102139-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1102139-7-ND.
CONN HOOD PG21 THREAD HB SERIES - 1-1102295-7
Order 'conn hood pg21 thread hb series - 1-1102295-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1102295-7-ND.
CONN HOOD PG21 THREAD HD SERIES - 1-1102436-7
Order 'conn hood pg21 thread hd series - 1-1102436-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1102436-7-ND.
CONN MALE CONTACT BNC DUAL CRIMP - 1-331352-7
Order 'conn male contact bnc dual crimp - 1-331352-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-331352-7-ND.
CONN INSERT SOCKET HA.1 SERIES - 1-1103415-1
Order 'conn insert socket ha.1 series - 1-1103415-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1103415-1-ND.
CONN INSERT SOCKET HA.16 SERIES - 1-1103417-1
Order 'conn insert socket ha.16 series - 1-1103417-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1103417-1-ND.
CONN MALE INSERT HE.16 SERIES - 1-1103638-1
Order 'conn male insert he.16 series - 1-1103638-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1103638-1-ND.
CONN MALE INSERT HE.24 SERIES - 1-1103640-1
Order 'conn male insert he.24 series - 1-1103640-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1103640-1-ND.
CONN HEADER VERT .100 18POS 15AU - 1-103670-7
Order 'conn header vert .100 18pos 15au - 1-103670-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-103670-7-ND.
CONN HDR BRKWAY 19POS VERT 30AU - 1-104344-7
Order 'conn hdr brkway 19pos vert 30au - 1-104344-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-104344-7-ND.
CONN HDR BRKWAY 19POS VERT 15AU - 1-104345-7
Order 'conn hdr brkway 19pos vert 15au - 1-104345-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-104345-7-ND.
Send this link via E-Mail
Help With This Screen