CONN RCPT HSNG 22POS DUAL .100 - 1-102387-5
| Digi-Key Part Number | 1-102387-5-ND |
10000 |
1.20253 |
Extended Price
12025.30 |
| Manufacturer Part Number | 1-102387-5 | |||
| Description | CONN RCPT HSNG 22POS DUAL .100 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-102387-5 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Contact Termination | Crimp |
| Contact Type | Female Socket |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Series | AMPMODUĀ® Mod. IV |
| Packaging | Bulk |
| Connector Type | Receptacle |
| Fastening Type | - |
| Features | Polarizing Key |
| Number of Positions | 22 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 102387 5 11023875 |
1-102387-5 Specification Sheet
CONN RCPT HSNG 22POS DUAL .100 - 1-102387-5 (1-102387-5-ND)
Related parts :CONN RCPT HSNG 22POS DUAL .100 - 1-102387-5
Order 'conn rcpt hsng 22pos dual .100 - 1-102387-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-102387-5-ND.
CONN RCPT HSNG 22POS DUAL KEY X - 1-1827863-1
Order 'conn rcpt hsng 22pos dual key x - 1-1827863-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1827863-1-ND.
CONN RCPT 32POS VERT DUAL .100 - 1-147102-6
Order 'conn rcpt 32pos vert dual .100 - 1-147102-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-147102-6-ND.
CONN RCPT 34POS VERT DUAL .100 - 1-147102-7
Order 'conn rcpt 34pos vert dual .100 - 1-147102-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-147102-7-ND.
CONN RCPT 15POS 22AWG MTA-100 - 1-641190-5
Order 'conn rcpt 15pos 22awg mta-100 - 1-641190-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-641190-5-ND.
CONN RCPT HSNG 15POS 1.5MM CRIMP - 1-353908-5
Order 'conn rcpt hsng 15pos 1.5mm crimp - 1-353908-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98666-ND.
CONN RCPT HSNG 5POS CST-100 II - 1375820-5
Order 'conn rcpt hsng 5pos cst-100 ii - 1375820-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1375820-5-ND.
CONN RCPT HSNG 30POS DUAL KEY X - 1-1827863-5
Order 'conn rcpt hsng 30pos dual key x - 1-1827863-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1827863-5-ND.
CONN RCPT HSNG 10POS CST-100 II - 1-1375820-0
Order 'conn rcpt hsng 10pos cst-100 ii - 1-1375820-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1375820-0-ND.
CONN RCPT HSNG 11POS CST-100 II - 1-1375820-1
Order 'conn rcpt hsng 11pos cst-100 ii - 1-1375820-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1375820-1-ND.
CONN RCPT HSNG 12POS CST-100 II - 1-1375820-2
Order 'conn rcpt hsng 12pos cst-100 ii - 1-1375820-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1375820-2-ND.
CONN RCPT HSNG 13POS CST-100 II - 1-1375820-3
Order 'conn rcpt hsng 13pos cst-100 ii - 1-1375820-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1375820-3-ND.
CONN RCPT HSNG 14POS CST-100 II - 1-1375820-4
Order 'conn rcpt hsng 14pos cst-100 ii - 1-1375820-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1375820-4-ND.
CONN RCPT HSNG 16POS CST-100 II - 1-1375820-6
Order 'conn rcpt hsng 16pos cst-100 ii - 1-1375820-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1375820-6-ND.
CONN RCPT HSNG 17POS CST-100 II - 1-1375820-7
Order 'conn rcpt hsng 17pos cst-100 ii - 1-1375820-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1375820-7-ND.
Send this link via E-Mail
Help With This Screen