CONN RCPT HOUSING 13POS .100 - 1-102241-1 - Connectors, Interconnects
| Digi-Key Part Number | 1-102241-1-ND |
500 |
.51744 |
Extended Price
258.72 |
| Manufacturer Part Number | 1-102241-1 | |||
| Description | CONN RCPT HOUSING 13POS .100 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-102241-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Contact Termination | Crimp |
| Contact Type | Female Socket |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Bulk |
| Connector Type | Receptacle |
| Fastening Type | Ramp |
| Features | - |
| Number of Positions | 13 |
| Row Spacing | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 102241 1 11022411 |
1-102241-1 Specification Sheet
CONN RCPT HOUSING 13POS .100 - 1-102241-1 (1-102241-1-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RCPT HOUSING 13POS .100 - 1-102241-1
Order 'conn rcpt housing 13pos .100 - 1-102241-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-102241-1-ND.
CONN RCPT HOUSING 15POS .100 - 1-1375820-5
Order 'conn rcpt housing 15pos .100 - 1-1375820-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1375820-5-ND.
CONN RCPT HOUSING 17POS .100 - 1-770602-7
Order 'conn rcpt housing 17pos .100 - 1-770602-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-770602-7-ND.
CONN RCPT HOUSING 13POS 2.00MM - 1-440129-3
Order 'conn rcpt housing 13pos 2.00mm - 1-440129-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100144-ND.
CONN RCPT HOUSING 13POS 1.5MM - 1-1775441-3
Order 'conn rcpt housing 13pos 1.5mm - 1-1775441-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99979-ND.
CONN RCPT HOUSING 6POS .100 CRIM - 104890-1
Order 'conn rcpt housing 6pos .100 crim - 104890-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 104890-1-ND.
CONN RCPT HOUSING 13POS 2MM R/A - 1-1470199-3
Order 'conn rcpt housing 13pos 2mm r/a - 1-1470199-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100123-ND.
CONN RCPT HOUSING 13POS VERT 2MM - 1-1470201-3
Order 'conn rcpt housing 13pos vert 2mm - 1-1470201-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100138-ND.
CONN RCPT HOUSING 2POS .163" - 1-172157-9
Order 'conn rcpt housing 2pos .163" - 1-172157-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-172157-9-ND.
CONN RCPT HOUSING 10POS CRIMP - 1-925369-0
Order 'conn rcpt housing 10pos crimp - 1-925369-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-925369-0-ND.
CONN RCPT HOUSING .150 - 868781-1
Order 'conn rcpt housing .150 - 868781-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 868781-1-ND.
CONN RCPT HOUSING 12POS 1.5MM - 1-84726-2
Order 'conn rcpt housing 12pos 1.5mm - 1-84726-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-84726-2-ND.
CONN RCPT HOUSING 3POS D1500T - 1-1827579-1
Order 'conn rcpt housing 3pos d1500t - 1-1827579-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1827579-1-ND.
CONN RCPT HOUSING 11POS 2.00MM - 1-440129-1
Order 'conn rcpt housing 11pos 2.00mm - 1-440129-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100142-ND.
CONN RCPT HOUSING 12POS 2.00MM - 1-440129-2
Order 'conn rcpt housing 12pos 2.00mm - 1-440129-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100143-ND.
Send this link via E-Mail
Help With This Screen
