Terminal - Housings, Boot Connector Tyco Electronics Free Hanging (In-Line) 106455-4
CONN HOUSING JUNIOR TIMER 8POS - 106455-4 - Connectors
| Digi-Key Part Number | 106455-4-ND |
800 |
.93390 |
Extended Price
747.12 |
| Manufacturer Part Number | 106455-4 | |||
| Description | CONN HOUSING JUNIOR TIMER 8POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 106455-4 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | Brown |
| For Use With/Related Products | 0.110" (2.79mm) Quick Connects |
| Gender | Male, Tab |
| Mounting Type | Free Hanging (In-Line) |
| Number of Positions | 8 |
| Size - Visible | 0.110" (2.79mm) |
| Style | Housing |
| Stacking Direction | Top to Bottom and Side to Side |
| Terminal Type | Timer |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
106455 4 1064554 |
106455-4 Specification Sheet
CONN HOUSING JUNIOR TIMER 8POS - 106455-4 (106455-4-ND) - Connectors
Related parts Terminal - Housings, Boot Connector Tyco Electronics Free Hanging (In-Line) 106455-4Terminal - Housings, Boot Connector Tyco Electronics Free Hanging (In-Line) 106455-4
Order 'conn housing junior timer 8pos - 106455-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 106455-4-ND.
Rectangular - Housing Connector Tyco Electronics Female Socket - 281839-4
Order 'conn housing rcpt dual 8pos - 281839-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 281839-4-ND.
Panel Backplane - Housing Connectors, Interconnect Tyco Electronics Receptacle Housing 200277-4
Order 'conn housing coaxi pin 50pos blu - 200277-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 200277-4-ND.
Free Hanging (In-Line) Card Edge - Housing Connectors, Interconnect Tyco Electronics Single Edge 640136-4
Order 'conn housing 4pos cardedge crimp - 640136-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 640136-4-ND.
Rectangular - Housing Connector Tyco Electronics Female Socket Polarizing Key 647402-4
Order 'conn housing rcpt 4pos crimp - 647402-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 647402-4-ND.
Panel Backplane - Housing Connectors, Interconnect Tyco Electronics Receptacle Housing 201532-4
Order 'conn housing recept 104pos black - 201532-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30198-ND.
Backplane - Housing Connector Tyco Electronics Plug Housing Jackscrews 201692-4
Order 'conn housing plug 104pos black - 201692-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30201-ND.
Rectangular - Housing Connector Tyco Electronics Male Pin - 338095-4
Order 'conn housing 4pos .050 red - 338095-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99417-ND.
Rectangular - Housing Connector Tyco Electronics Female Socket - 1-87159-4
Order 'conn housing 15pos .156 - 1-87159-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-87159-4-ND.
- Blade Type Power Connectors, Interconnect Tyco Electronics Housing, Non Gendered 1445957-4
Order 'conn housing power 1pos green - 1445957-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445957-4-ND.
Blade Type Power Connector Tyco Electronics Housing, Non Gendered - 1604037-4
Order 'conn housing power 2pole battery - 1604037-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1604037-4-ND.
Panel Backplane - Housing Connectors, Interconnect Tyco Electronics Plug Housing 200837-2
Order 'conn housing plug 34 pos black - 200837-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 200837-2-ND.
Panel Backplane - Housing Connectors, Interconnect Tyco Electronics Plug Housing 201358-3
Order 'conn housing coaxicon 50pos blu - 201358-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 201358-3-ND.
Rectangular - Housing Connector Tyco Electronics Male or Female - 350720-4
Order 'conn housing 9pos free hanging - 350720-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 350720-4-ND.
Rectangular - Housing Connector Tyco Electronics Male or Female - 350735-4
Order 'conn housing 12pos free hanging - 350735-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 350735-4-ND.
Options for Terminal - Housings, Boot Connector Tyco Electronics Free Hanging (In-Line) 106455-4
Send this link via E-Mail
Help With This Screen
