02/03 MODIV HSG COMP SR .100CL - 104673-1
| Digi-Key Part Number | 104673-1-ND |
1000 |
1.44000 |
Extended Price
1440.00 |
| Manufacturer Part Number | 104673-1 | |||
| Description | 02/03 MODIV HSG COMP SR .100CL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 104673-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Contact Termination | Crimp |
| Contact Type | Male or Female |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Series | AMPMODUĀ® Mod. IV |
| Packaging | Bulk |
| Connector Type | Receptacle |
| Fastening Type | - |
| Features | - |
| Number of Positions | 3 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
104673 1 1046731 |
104673-1 Specification Sheet
02/03 MODIV HSG COMP SR .100CL - 104673-1 (104673-1-ND)
Related parts:02/03 MODIV HSG COMP SR .100CL - 104673-1
Order '02/03 modiv hsg comp sr .100cl - 104673-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 104673-1-ND.
03 MODIV HSG COMP SR .100CL - 1-86426-1
Order '03 modiv hsg comp sr .100cl - 1-86426-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-86426-1-ND.
03 MODIV HSG SR MRKD .100 POL - 102267-1
Order '03 modiv hsg sr mrkd .100 pol - 102267-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 102267-1-ND.
02 MINI T/SPRING HSG SR .100CL - 530554-1
Order '02 mini t/spring hsg sr .100cl - 530554-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 530554-1-ND.
40 MODIV HSG COMP DR .150CL - 1-87146-4
Order '40 modiv hsg comp dr .150cl - 1-87146-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-87146-4-ND.
006 HOUSING FFC RCPT SR 100CL - 88859-1
Order '006 housing ffc rcpt sr 100cl - 88859-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 88859-1-ND.
26 MODIV HSG DR MRKD .100CL - 86148-4
Order '26 modiv hsg dr mrkd .100cl - 86148-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 86148-4-ND.
52 MODIV HSG COMP DR .100 EARS - 86264-4
Order '52 modiv hsg comp dr .100 ears - 86264-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 86264-4-ND.
20 MODIV HSG COMP DR .100 EARS - 87483-3
Order '20 modiv hsg comp dr .100 ears - 87483-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 87483-3-ND.
08 MODIV HSG DR MRKD .100CL - 87456-4
Order '08 modiv hsg dr mrkd .100cl - 87456-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25803-ND.
03 MINI T/SPRING HSG SR .100CL - 530554-2
Order '03 mini t/spring hsg sr .100cl - 530554-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 530554-2-ND.
004 HOUSING FFC RCPT SR 100CL - 1-88859-0
Order '004 housing ffc rcpt sr 100cl - 1-88859-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-88859-0-ND.
007 HOUSING FFC RCPT SR 100CL - 1-88859-2
Order '007 housing ffc rcpt sr 100cl - 1-88859-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-88859-2-ND.
009 HOUSING FFC RCPT SR 100CL - 1-88859-3
Order '009 housing ffc rcpt sr 100cl - 1-88859-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-88859-3-ND.
24 MODIV HSG W/STR RLF DR MRKD - 104810-1
Order '24 modiv hsg w/str rlf dr mrkd - 104810-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 104810-1-ND.
Send this link via E-Mail
Help With This Screen