CABLE 14COND 50'.100 28AWG FLEX - AF14-50-ND
| Digi-Key Part Number | AF14-50-ND |
1 |
86.40000 |
Extended Price
86.40 |
| Manufacturer Part Number | AF14-50-ND | |||
| Description | CABLE 14COND 50'.100 28AWG FLEX | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AF14-50-ND |
| Vendor | Parlex Corp (VA) |
| Category | Cables, Wires |
| Length | 50' (15.24m) |
| Number of Conductors | 14 |
| Pitch | 0.100" (2.54mm) |
| Width | 1.50" (38.10mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AF14 50 ND AF1450ND AF14 50 ND AF1450ND AF14-50 |
AF14-50-ND Specification Sheet
CABLE 14COND 50'.100 28AWG FLEX - AF14-50-ND (AF14-50-ND)
Related parts :CABLE 14COND 50'.100 28AWG FLEX - AF14-50-ND
Order 'cable 14cond 50'.100 28awg flex - AF14-50-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF14-50-ND.
CABLE 2COND 50'.100 28AWG FLEX - AF02-50-ND
Order 'cable 2cond 50'.100 28awg flex - AF02-50-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF02-50-ND.
CABLE 3COND 50'.100 28AWG FLEX - AF03-50-ND
Order 'cable 3cond 50'.100 28awg flex - AF03-50-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF03-50-ND.
CABLE 4COND 50'.100 28AWG FLEX - AF04-50-ND
Order 'cable 4cond 50'.100 28awg flex - AF04-50-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF04-50-ND.
CABLE 5COND 50'.100 28AWG FLEX - AF05-50-ND
Order 'cable 5cond 50'.100 28awg flex - AF05-50-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF05-50-ND.
CABLE 6COND 50'.100 28AWG FLEX - AF06-50-ND
Order 'cable 6cond 50'.100 28awg flex - AF06-50-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF06-50-ND.
CABLE 8COND 50'.100 28AWG FLEX - AF08-50-ND
Order 'cable 8cond 50'.100 28awg flex - AF08-50-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF08-50-ND.
CABLE 9COND 50'.100 28AWG FLEX - AF09-50-ND
Order 'cable 9cond 50'.100 28awg flex - AF09-50-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF09-50-ND.
CABLE 10COND 50'.100 28AWG FLEX - AF10-50-ND
Order 'cable 10cond 50'.100 28awg flex - AF10-50-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF10-50-ND.
CABLE 11COND 50'.100 28AWG FLEX - AF11-50-ND
Order 'cable 11cond 50'.100 28awg flex - AF11-50-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF11-50-ND.
CABLE 13COND 50'.100 28AWG FLEX - AF13-50-ND
Order 'cable 13cond 50'.100 28awg flex - AF13-50-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF13-50-ND.
CABLE 15COND 50'.100 28AWG FLEX - AF15-50-ND
Order 'cable 15cond 50'.100 28awg flex - AF15-50-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF15-50-ND.
CABLE 16COND 50'.100 28AWG FLEX - AF16-50-ND
Order 'cable 16cond 50'.100 28awg flex - AF16-50-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF16-50-ND.
CABLE 18COND 50'.100 28AWG FLEX - AF18-50-ND
Order 'cable 18cond 50'.100 28awg flex - AF18-50-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF18-50-ND.
CABLE 20COND 50'.100 28AWG FLEX - AF20-50-ND
Order 'cable 20cond 50'.100 28awg flex - AF20-50-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF20-50-ND.
Send this link via E-Mail
Help With This Screen
