Keywords:





CABLE 14COND 25'.100 28AWG FLEX - AF14-25-ND - Cables, Wires

Ffc, Fpc (flat Flex) Cables, Wire 25' (7.622m) Parlex Corp (VA) AF14-25-ND

Digi-Key Part Number AF14-25-ND
Price Break
1
Unit Price
44.80000
Extended Price
44.80
Manufacturer Part NumberAF14-25-ND
DescriptionCABLE 14COND 25'.100 28AWG FLEX
Quantity Available
All prices are in USD

Non-Stock

Purchase Ffc, Fpc (flat Flex) Cables, Wire 25' (7.622m) Parlex Corp (VA) AF14-25-ND
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Ffc, Fpc (flat Flex) Cables, Wire 25' (7.622m) Parlex Corp (VA) AF14-25-ND
Technical/Catalog InformationAF14-25-ND
VendorParlex Corp (VA)
CategoryCables, Wires
Length25' (7.622m)
Number of Conductors14
Pitch0.100" (2.54mm)
Width1.50" (38.10mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AF14 25 ND
AF1425ND
AF14 25 ND
AF1425ND
AF14-25

AF14-25-ND Specification Sheet

Image of CABLE 14COND 25'.100 28AWG FLEX - AF14-25-ND

CABLE 14COND 25'.100 28AWG FLEX - AF14-25-ND (AF14-25-ND) - Cables, Wires

Related parts Ffc, Fpc (flat Flex) Cables, Wire 25' (7.622m) Parlex Corp (VA) AF14-25-ND
CABLE 14COND 25'.100 28AWG FLEX - AF14-25-ND
 Order 'cable 14cond 25'.100 28awg flex - AF14-25-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF14-25-ND.
CABLE 3COND 25'.100 28AWG FLEX - AF03-25-ND
 Order 'cable 3cond 25'.100 28awg flex - AF03-25-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF03-25-ND.
CABLE 4COND 25'.100 28AWG FLEX - AF04-25-ND
 Order 'cable 4cond 25'.100 28awg flex - AF04-25-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF04-25-ND.
CABLE 5COND 25'.100 28AWG FLEX - AF05-25-ND
 Order 'cable 5cond 25'.100 28awg flex - AF05-25-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF05-25-ND.
CABLE 6COND 25'.100 28AWG FLEX - AF06-25-ND
 Order 'cable 6cond 25'.100 28awg flex - AF06-25-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF06-25-ND.
CABLE 8COND 25'.100 28AWG FLEX - AF08-25-ND
 Order 'cable 8cond 25'.100 28awg flex - AF08-25-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF08-25-ND.
CABLE 9COND 25'.100 28AWG FLEX - AF09-25-ND
 Order 'cable 9cond 25'.100 28awg flex - AF09-25-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF09-25-ND.
CABLE 10COND 25'.100 28AWG FLEX - AF10-25-ND
 Order 'cable 10cond 25'.100 28awg flex - AF10-25-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF10-25-ND.
CABLE 11COND 25'.100 28AWG FLEX - AF11-25-ND
 Order 'cable 11cond 25'.100 28awg flex - AF11-25-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF11-25-ND.
CABLE 13COND 25'.100 28AWG FLEX - AF13-25-ND
 Order 'cable 13cond 25'.100 28awg flex - AF13-25-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF13-25-ND.
CABLE 15COND 25'.100 28AWG FLEX - AF15-25-ND
 Order 'cable 15cond 25'.100 28awg flex - AF15-25-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF15-25-ND.
CABLE 16COND 25'.100 28AWG FLEX - AF16-25-ND
 Order 'cable 16cond 25'.100 28awg flex - AF16-25-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF16-25-ND.
CABLE 18COND 25'.100 28AWG FLEX - AF18-25-ND
 Order 'cable 18cond 25'.100 28awg flex - AF18-25-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF18-25-ND.
CABLE 20COND 25'.100 28AWG FLEX - AF20-25-ND
 Order 'cable 20cond 25'.100 28awg flex - AF20-25-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF20-25-ND.
CABLE 2 COND 25'.100 28AWG FLEX - AF02-25-ND
 Order 'cable 2 cond 25'.100 28awg flex - AF02-25-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF02-25-ND.

Options for Ffc, Fpc (flat Flex) Cables, Wire 25' (7.622m) Parlex Corp (VA) AF14-25-ND
Send this link via E-Mail
Help With This Screen

CABLE 14COND 25'.100 28AWG FLEX - AF14-25-ND
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE 14COND 100'.100 28AWG FLEX - PSR1635-14-100 Next: CABLE 14COND 250'.100 28AWG FLEX - AF14-250-ND
CABLE 14COND 25'.100 28AWG FLEX - AF14-25-ND