CONN PLUG 4POS .330 - 03-12-2046
| Digi-Key Part Number | 03-12-2046-ND |
1 |
1.14000 |
Extended Price
1.14 |
| Manufacturer Part Number | 03-12-2046 | |||
| Description | CONN PLUG 4POS .330 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 03-12-2046 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Color | Natural |
| Contact Termination | Crimp |
| Contact Type | Male or Female |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.330" (8.40mm) |
| Series | 42179 |
| Packaging | Bulk |
| Connector Type | Plug |
| Fastening Type | Ramp |
| Features | - |
| Number of Positions | 4 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
03 12 2046 03122046 |
03-12-2046 Specification Sheet
CONN PLUG 4POS .330 - 03-12-2046 (03-12-2046-ND)
Related parts :CONN PLUG 4POS .330 - 03-12-2046
Order 'conn plug 4pos .330 - 03-12-2046' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 03-12-2046-ND.
CONN PLUG 1POS .330 - 03-12-2016
Order 'conn plug 1pos .330 - 03-12-2016' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 03-12-2016-ND.
CONN PLUG 2POS .330 - 03-12-2026
Order 'conn plug 2pos .330 - 03-12-2026' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 03-12-2026-ND.
CONN PLUG 3POS .330 - 03-12-2036
Order 'conn plug 3pos .330 - 03-12-2036' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 03-12-2036-ND.
CONN PLUG 4POS .330 PANEL MT - 03-12-2045
Order 'conn plug 4pos .330 panel mt - 03-12-2045' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 03-12-2045-ND.
CONN PLUG 4POS .062 - 03-06-2042
Order 'conn plug 4pos .062 - 03-06-2042' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1222-ND.
CONN PLUG 4POS .062 - 03-06-2044
Order 'conn plug 4pos .062 - 03-06-2044' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1223-ND.
CONN PLUG 4POS .093 - 03-09-2042
Order 'conn plug 4pos .093 - 03-09-2042' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1326-ND.
CONN PLUG 4POS .093 - 03-09-2049
Order 'conn plug 4pos .093 - 03-09-2049' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1327-ND.
CONN PLUG 4POS .093 - 03-09-2048
Order 'conn plug 4pos .093 - 03-09-2048' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1405-ND.
CONN RECEPT 4POS .330 SINGLE ROW - 03-12-1046
Order 'conn recept 4pos .330 single row - 03-12-1046' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 03-12-1046-ND.
CONN PLUG 1POS .330 PANEL MT - 03-12-2015
Order 'conn plug 1pos .330 panel mt - 03-12-2015' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 03-12-2015-ND.
CONN PLUG 2POS .330 PANEL MT - 03-12-2025
Order 'conn plug 2pos .330 panel mt - 03-12-2025' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 03-12-2025-ND.
CONN PLUG 3POS .330 PANEL MT - 03-12-2035
Order 'conn plug 3pos .330 panel mt - 03-12-2035' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 03-12-2035-ND.
CONN PLUG 4POS .062 PANEL MOUNT - 03-06-2041
Order 'conn plug 4pos .062 panel mount - 03-06-2041' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1207-ND.
Send this link via E-Mail
Help With This Screen