Keywords:





CABLE 14COND 100'.100 28AWG FLEX - PSR1635-14-100 - Cables, Wires

Ffc, Fpc (flat Flex) Cables, Wire 100' (30.5m) Parlex Corp (VA) PSR1635-14-100

Digi-Key Part Number AF14-100-ND
Price Break
1
Unit Price
160.00000
Extended Price
160.00
Manufacturer Part NumberPSR1635-14-100
DescriptionCABLE 14COND 100'.100 28AWG FLEX
Quantity Available
All prices are in USD

Non-Stock

Purchase Ffc, Fpc (flat Flex) Cables, Wire 100' (30.5m) Parlex Corp (VA) PSR1635-14-100
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Ffc, Fpc (flat Flex) Cables, Wire 100' (30.5m) Parlex Corp (VA) PSR1635-14-100
Technical/Catalog InformationPSR1635-14-100
VendorParlex Corp (VA)
CategoryCables, Wires
Length100' (30.5m)
Number of Conductors14
Pitch0.100" (2.54mm)
Width1.50" (38.10mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PSR1635 14 100
PSR163514100
AF14 100 ND
AF14100ND
AF14-100

PSR1635-14-100 Specification Sheet

Image of CABLE 14COND 100'.100 28AWG FLEX - PSR1635-14-100

CABLE 14COND 100'.100 28AWG FLEX - PSR1635-14-100 (AF14-100-ND) - Cables, Wires

Related parts Ffc, Fpc (flat Flex) Cables, Wire 100' (30.5m) Parlex Corp (VA) PSR1635-14-100
CABLE 14COND 100'.100 28AWG FLEX - PSR1635-14-100
 Order 'cable 14cond 100'.100 28awg flex - PSR1635-14-100' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF14-100-ND.
CABLE 2COND 100'.100 28AWG FLEX - AF02-100-ND
 Order 'cable 2cond 100'.100 28awg flex - AF02-100-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF02-100-ND.
CABLE 3COND 100'.100 28AWG FLEX - AF03-100-ND
 Order 'cable 3cond 100'.100 28awg flex - AF03-100-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF03-100-ND.
CABLE 4COND 100'.100 28AWG FLEX - AF04-100-ND
 Order 'cable 4cond 100'.100 28awg flex - AF04-100-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF04-100-ND.
CABLE 5COND 100'.100 28AWG FLEX - AF05-100-ND
 Order 'cable 5cond 100'.100 28awg flex - AF05-100-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF05-100-ND.
CABLE 6COND 100'.100 28AWG FLEX - AF06-100-ND
 Order 'cable 6cond 100'.100 28awg flex - AF06-100-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF06-100-ND.
CABLE 8COND 100'.100 28AWG FLEX - AF08-100-ND
 Order 'cable 8cond 100'.100 28awg flex - AF08-100-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF08-100-ND.
CABLE 9COND 100'.100 28AWG FLEX - AF09-100-ND
 Order 'cable 9cond 100'.100 28awg flex - AF09-100-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF09-100-ND.
CABLE 10COND 100'.100 28AWG FLEX - AF10-100-ND
 Order 'cable 10cond 100'.100 28awg flex - AF10-100-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF10-100-ND.
CABLE 11COND 100'.100 28AWG FLEX - AF11-100-ND
 Order 'cable 11cond 100'.100 28awg flex - AF11-100-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF11-100-ND.
CABLE 12COND 100'.100 28AWG FLEX - AF12-100-ND
 Order 'cable 12cond 100'.100 28awg flex - AF12-100-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF12-100-ND.
CABLE 13COND 100'.100 28AWG FLEX - AF13-100-ND
 Order 'cable 13cond 100'.100 28awg flex - AF13-100-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF13-100-ND.
CABLE 15COND 100'.100 28AWG FLEX - AF15-100-ND
 Order 'cable 15cond 100'.100 28awg flex - AF15-100-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF15-100-ND.
CABLE 16COND 100'.100 28AWG FLEX - AF16-100-ND
 Order 'cable 16cond 100'.100 28awg flex - AF16-100-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF16-100-ND.
CABLE 18COND 100'.100 28AWG FLEX - AF18-100-ND
 Order 'cable 18cond 100'.100 28awg flex - AF18-100-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF18-100-ND.

Options for Ffc, Fpc (flat Flex) Cables, Wire 100' (30.5m) Parlex Corp (VA) PSR1635-14-100
Send this link via E-Mail
Help With This Screen

CABLE 14COND 100'.100 28AWG FLEX - PSR1635-14-100
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE 14COND 10'.100 28AWG FLEX - AF14-10-ND Next: CABLE 14COND 25'.100 28AWG FLEX - AF14-25-ND
CABLE 14COND 100'.100 28AWG FLEX - PSR1635-14-100