CONN HEADER 16POS .100" R/A GOLD - 90130-3216 - Connectors, Interconnects
| Digi-Key Part Number | WM8280-ND |
1 10 100 500 1000 5000 |
3.72000 3.28000 2.18680 1.74940 1.45200 1.31205 |
Extended Price
3.72 32.80 218.68 874.70 1452.00 6560.25 |
| Manufacturer Part Number | 90130-3216 | |||
| Description | CONN HEADER 16POS .100" R/A GOLD | |||
| Quantity Available | 40 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 90130-3216 |
| Vendor | Molex Connector Corporation |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.266" (6.75mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Tray |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 16 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
90130 3216 901303216 WM8280 ND WM8280ND WM8280 |
90130-3216 Specification Sheet
CONN HEADER 16POS .100" R/A GOLD - 90130-3216 (WM8280-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HEADER 16POS .100" R/A GOLD - 90130-3216
Order 'conn header 16pos .100" r/a gold - 90130-3216' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8280-ND.
CONN HEADER 16POS .100 R/A GOLD - 10-89-2166
Order 'conn header 16pos .100 r/a gold - 10-89-2166' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 10-89-2166-ND.
CONN HEADER 16POS .100 R/A GOLD - 10-89-4162
Order 'conn header 16pos .100 r/a gold - 10-89-4162' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 10-89-4162-ND.
CONN HEADER 16POS .100 R/A GOLD - 10-89-4166
Order 'conn header 16pos .100 r/a gold - 10-89-4166' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 10-89-4166-ND.
CONN HEADER 16POS .100 R/A GOLD - 15-29-7016
Order 'conn header 16pos .100 r/a gold - 15-29-7016' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 15-29-7016-ND.
CONN HEADER 16POS .100 R/A GOLD - 15-41-8016
Order 'conn header 16pos .100 r/a gold - 15-41-8016' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 15-41-8016-ND.
CONN HEADER 16POS .100 R/A GOLD - 22-12-2164
Order 'conn header 16pos .100 r/a gold - 22-12-2164' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 22-12-2164-ND.
CONN HEADER 16POS .100 R/A GOLD - 22-28-8164
Order 'conn header 16pos .100 r/a gold - 22-28-8164' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 22-28-8164-ND.
CONN HEADER 16POS .100 R/A GOLD - 22-28-8165
Order 'conn header 16pos .100 r/a gold - 22-28-8165' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 22-28-8165-ND.
CONN HEADER 16POS .100 R/A GOLD - 70247-1601
Order 'conn header 16pos .100 r/a gold - 70247-1601' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 70247-1601-ND.
CONN HEADER 16POS .100 R/A GOLD - 70247-1602
Order 'conn header 16pos .100 r/a gold - 70247-1602' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 70247-1602-ND.
CONN HEADER 12POS .100 R/A GOLD - 90130-4312
Order 'conn header 12pos .100 r/a gold - 90130-4312' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 90130-4312-ND.
CONN HEADER 16POS .100 R/A GOLD - 70553-0015
Order 'conn header 16pos .100 r/a gold - 70553-0015' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM4914-ND.
CONN HEADER 16POS .100 R/A GOLD - 22-28-8162
Order 'conn header 16pos .100 r/a gold - 22-28-8162' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM6116-ND.
CONN HEADER 16POS .100 R/A GOLD - 22-28-8163
Order 'conn header 16pos .100 r/a gold - 22-28-8163' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM6316-ND.
Send this link via E-Mail
Help With This Screen
