Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN HEADER 26POS .100" R/A TIN - 90130-3126 - Connectors

Digi-Key Part Number WM8270-ND
Price Break
1
10
100
500
1000
5000
Unit Price
5.14000
4.53200
3.02100
2.41680
2.00594
1.81260
Extended Price
5.14
45.32
302.10
1208.40
2005.94
9063.00
Manufacturer Part Number90130-3126
DescriptionCONN HEADER 26POS .100" R/A TIN
Quantity Available 272
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information90130-3126
VendorMolex/Waldom Electronics Corp
CategoryConnectors
ColorBlack
Connector TypeShrouded
Contact FinishTin
Contact Mating Length0.266" (6.75mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
SeriesC-Grid III™ 90130
PackagingTray
Fastening Type-
TerminationSolder
Contact Finish Thickness160µin (4.06µm)
Number of Positions 26
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 90130 3126
901303126
WM8270 ND
WM8270ND
WM8270

90130-3126 Specification Sheet

Image of CONN HEADER 26POS .100" R/A TIN - 90130-3126

CONN HEADER 26POS .100" R/A TIN - 90130-3126 (WM8270-ND) - Connectors

Related parts Connectors:
CONN HEADER 26POS .100" R/A TIN - 90130-3126
 Order 'conn header 26pos .100" r/a tin - 90130-3126' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM8270-ND.
CONN HEADER 26POS .100 R/A TIN - 10-88-3261
 Order 'conn header 26pos .100 r/a tin - 10-88-3261' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-88-3261-ND.
CONN HEADER 26POS .100 R/A TIN - 15-42-7026
 Order 'conn header 26pos .100 r/a tin - 15-42-7026' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-42-7026-ND.
CONN HEADER 26POS .100 R/A TIN - 22-28-8260
 Order 'conn header 26pos .100 r/a tin - 22-28-8260' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6026-ND.
CONN HEADER 26POS .100 R/A TIN - 22-28-8261
 Order 'conn header 26pos .100 r/a tin - 22-28-8261' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6226-ND.
CONN HEADER 26POS .100 R/A TIN - 10-88-1265
 Order 'conn header 26pos .100 r/a tin - 10-88-1265' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7126-ND.
CONN HEADER 26POS .100" R/A TIN - 90122-0133
 Order 'conn header 26pos .100" r/a tin - 90122-0133' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM8167-ND.
CONN HEADER 6POS .100" R/A TIN - 90130-3106
 Order 'conn header 6pos .100" r/a tin - 90130-3106' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM8261-ND.
CONN HEADER 8POS .100" R/A TIN - 90130-3108
 Order 'conn header 8pos .100" r/a tin - 90130-3108' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM8262-ND.
CONN HEADER 10POS .100" R/A TIN - 90130-3110
 Order 'conn header 10pos .100" r/a tin - 90130-3110' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM8263-ND.
CONN HEADER 12POS .100" R/A TIN - 90130-3112
 Order 'conn header 12pos .100" r/a tin - 90130-3112' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM8264-ND.
CONN HEADER 14POS .100" R/A TIN - 90130-3114
 Order 'conn header 14pos .100" r/a tin - 90130-3114' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM8265-ND.
CONN HEADER 16POS .100" R/A TIN - 90130-3116
 Order 'conn header 16pos .100" r/a tin - 90130-3116' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM8266-ND.
CONN HEADER 18POS .100" R/A TIN - 90130-3118
 Order 'conn header 18pos .100" r/a tin - 90130-3118' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM8267-ND.
CONN HEADER 20POS .100" R/A TIN - 90130-3120
 Order 'conn header 20pos .100" r/a tin - 90130-3120' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM8268-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN HEADER 26POS .100" R/A TIN - 90122-0133 Next: CONN HEADER 26POS .100" SGL GOLD - TSW-126-05-G-S