CONN HEADER 16POS .100" R/A TIN - 90130-3116 - Connectors, Interconnects
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 90130-3116
| Digi-Key Part Number | WM8266-ND |
1 10 100 500 1000 5000 |
2.92000 2.57900 1.71900 1.37520 1.14142 1.03140 |
Extended Price
2.92 25.79 171.90 687.60 1141.42 5157.00 |
| Manufacturer Part Number | 90130-3116 | |||
| Description | CONN HEADER 16POS .100" R/A TIN | |||
| Quantity Available | 23 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 90130-3116 |
| Vendor | Molex Connector Corporation |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.266" (6.75mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Tray |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 160µin (4.06µm) |
| Number of Positions | 16 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
90130 3116 901303116 WM8266 ND WM8266ND WM8266 |
90130-3116 Specification Sheet
CONN HEADER 16POS .100" R/A TIN - 90130-3116 (WM8266-ND) - Connectors, Interconnects
Related parts Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 90130-3116CONN HEADER 16POS .100" R/A TIN - 90130-3116
Order 'conn header 16pos .100" r/a tin - 90130-3116' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8266-ND.
CONN HEADER 16POS .100 R/A TIN - 22-28-8160
Order 'conn header 16pos .100 r/a tin - 22-28-8160' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM6016-ND.
CONN HEADER 16POS .100 R/A TIN - 22-28-8161
Order 'conn header 16pos .100 r/a tin - 22-28-8161' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM6216-ND.
CONN HEADER 6POS .100" R/A TIN - 90130-3106
Order 'conn header 6pos .100" r/a tin - 90130-3106' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8261-ND.
CONN HEADER 8POS .100" R/A TIN - 90130-3108
Order 'conn header 8pos .100" r/a tin - 90130-3108' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8262-ND.
CONN HEADER 10POS .100" R/A TIN - 90130-3110
Order 'conn header 10pos .100" r/a tin - 90130-3110' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8263-ND.
CONN HEADER 12POS .100" R/A TIN - 90130-3112
Order 'conn header 12pos .100" r/a tin - 90130-3112' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8264-ND.
CONN HEADER 14POS .100" R/A TIN - 90130-3114
Order 'conn header 14pos .100" r/a tin - 90130-3114' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8265-ND.
CONN HEADER 18POS .100" R/A TIN - 90130-3118
Order 'conn header 18pos .100" r/a tin - 90130-3118' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8267-ND.
CONN HEADER 20POS .100" R/A TIN - 90130-3120
Order 'conn header 20pos .100" r/a tin - 90130-3120' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8268-ND.
CONN HEADER 24POS .100" R/A TIN - 90130-3124
Order 'conn header 24pos .100" r/a tin - 90130-3124' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8269-ND.
CONN HEADER 26POS .100" R/A TIN - 90130-3126
Order 'conn header 26pos .100" r/a tin - 90130-3126' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8270-ND.
CONN HEADER 30POS .100" R/A TIN - 90130-3130
Order 'conn header 30pos .100" r/a tin - 90130-3130' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8271-ND.
CONN HEADER 34POS .100" R/A TIN - 90130-3134
Order 'conn header 34pos .100" r/a tin - 90130-3134' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8272-ND.
CONN HEADER 40POS .100" R/A TIN - 90130-3140
Order 'conn header 40pos .100" r/a tin - 90130-3140' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8273-ND.
Options for Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 90130-3116
Send this link via E-Mail
Help With This Screen
