CABLE FLAT FLEX 13 COND .100" - PSR1635-13
| Digi-Key Part Number | AF13-500-ND |
1 |
465.00000 |
Extended Price
465.00 |
| Manufacturer Part Number | PSR1635-13 | |||
| Description | CABLE FLAT FLEX 13 COND .100" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PSR1635-13 |
| Vendor | Parlex Corp. |
| Category | Cable, Wire |
| Pitch | 0.100" (2.54mm) |
| Length | 500' (152.44m) |
| Number of Positions | 13 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PSR1635 13 PSR163513 AF13 500 ND AF13500ND AF13-500 |
PSR1635-13 Specification Sheet
CABLE FLAT FLEX 13 COND .100" - PSR1635-13 (AF13-500-ND)
Related parts:CABLE FLAT FLEX 2 COND .100" - PSR1635-02
Order 'cable flat flex 2 cond .100" - PSR1635-02' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number AF02-500-ND.
CABLE FLAT FLEX 3 COND .100" - PSR1635-03
Order 'cable flat flex 3 cond .100" - PSR1635-03' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number AF03-500-ND.
CABLE FLAT FLEX 4 COND .100" - PSR1635-04
Order 'cable flat flex 4 cond .100" - PSR1635-04' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number AF04-500-ND.
CABLE FLAT FLEX 5 COND .100" - PSR1635-05
Order 'cable flat flex 5 cond .100" - PSR1635-05' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number AF05-500-ND.
CABLE FLAT FLEX 6 COND .100" - PSR1635-06
Order 'cable flat flex 6 cond .100" - PSR1635-06' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number AF06-500-ND.
CABLE FLAT FLEX 8 COND .100" - PSR1635-08
Order 'cable flat flex 8 cond .100" - PSR1635-08' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number AF08-500-ND.
CABLE FLAT FLEX 9 COND .100" - PSR1635-09
Order 'cable flat flex 9 cond .100" - PSR1635-09' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number AF09-500-ND.
CABLE FLAT FLEX 10 COND .100" - PSR1635-10
Order 'cable flat flex 10 cond .100" - PSR1635-10' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number AF10-500-ND.
CABLE FLAT FLEX 11 COND .100" - PSR1635-11
Order 'cable flat flex 11 cond .100" - PSR1635-11' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number AF11-500-ND.
CABLE FLAT FLEX 12 COND .100" - PSR1635-12
Order 'cable flat flex 12 cond .100" - PSR1635-12' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number AF12-500-ND.
CABLE FLAT FLEX 14 COND .100" - PSR1635-14
Order 'cable flat flex 14 cond .100" - PSR1635-14' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number AF14-500-ND.
CABLE FLAT FLEX 15 COND .100" - PSR1635-15
Order 'cable flat flex 15 cond .100" - PSR1635-15' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number AF15-500-ND.
CABLE FLAT FLEX 16 COND .100" - PSR1635-16
Order 'cable flat flex 16 cond .100" - PSR1635-16' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number AF16-500-ND.
CABLE FLAT FLEX 18 COND .100" - PSR1635-18
Order 'cable flat flex 18 cond .100" - PSR1635-18' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number AF18-500-ND.
CABLE FLAT FLEX 20 COND .100" - PSR1635-20
Order 'cable flat flex 20 cond .100" - PSR1635-20' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number AF20-500-ND.
Send this link via E-Mail
Help With This Screen