Keywords:





Ffc, Fpc (flat Flex) Cables, Wire 10' (3.048m) Parlex Corp (VA) AF13-10-ND

CABLE 13COND 10' .100 28AWG FLEX - AF13-10-ND - Cables, Wires

Digi-Key Part Number AF13-10-ND
Price Break
1
Unit Price
17.98000
Extended Price
17.98
Manufacturer Part NumberAF13-10-ND
DescriptionCABLE 13COND 10' .100 28AWG FLEX
Quantity Available
All prices are in USD

Non-Stock

Purchase Ffc, Fpc (flat Flex) Cables, Wire 10' (3.048m) Parlex Corp (VA) AF13-10-ND
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Ffc, Fpc (flat Flex) Cables, Wire 10' (3.048m) Parlex Corp (VA) AF13-10-ND
Technical/Catalog InformationAF13-10-ND
VendorParlex Corp (VA)
CategoryCables, Wires
Length10' (3.048m)
Number of Conductors13
Pitch0.100" (2.54mm)
Width1.40" (35.56mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AF13 10 ND
AF1310ND
AF13 10 ND
AF1310ND
AF13-10

AF13-10-ND Specification Sheet

Image of CABLE 13COND 10' .100 28AWG FLEX - AF13-10-ND

CABLE 13COND 10' .100 28AWG FLEX - AF13-10-ND (AF13-10-ND) - Cables, Wires

Related parts Ffc, Fpc (flat Flex) Cables, Wire 10' (3.048m) Parlex Corp (VA) AF13-10-ND
Ffc, Fpc (flat Flex) Cables, Wire 5' (1.52m) Parlex Corp (VA) AF13-5-ND
 Order 'cable 13cond 5' .100 28awg flex - AF13-5-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF13-5-ND.
Ffc, Fpc (flat Flex) Cables, Wire 10' (3.048m) Parlex Corp (VA) AF13-10-ND
 Order 'cable 13cond 10' .100 28awg flex - AF13-10-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF13-10-ND.
Ffc, Fpc (flat Flex) Cables, Wire 25' (7.622m) Parlex Corp (VA) AF13-25-ND
 Order 'cable 13cond 25'.100 28awg flex - AF13-25-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF13-25-ND.
Ffc, Fpc (flat Flex) Cables, Wire 50' (15.24m) Parlex Corp (VA) AF13-50-ND
 Order 'cable 13cond 50'.100 28awg flex - AF13-50-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF13-50-ND.
Ffc, Fpc (flat Flex) Cables, Wire 250' (76.2m) Parlex Corp (VA) AF13-250-ND
 Order 'cable 13cond 250'.100 28awg flex - AF13-250-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF13-250-ND.
Ffc, Fpc (flat Flex) Cables, Wire 25' (7.622m) Parlex Corp (VA) AF12-25-ND
 Order 'cable 12cond 25' .100 28awg flex - AF12-25-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF12-25-ND.
Ffc, Fpc (flat Flex) Cables, Wire 50' (15.24m) Parlex Corp (VA) AF12-50-ND
 Order 'cable 12cond 50' .100 28awg flex - AF12-50-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF12-50-ND.
Ffc, Fpc (flat Flex) Cables, Wire 5' (1.52m) Parlex Corp (VA) AF12-5-ND
 Order 'cable 12cond 5' .100 28awg flex - AF12-5-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF12-5-ND.
Ffc, Fpc (flat Flex) Cables, Wire 5' (1.52m) Parlex Corp (VA) AF18-5-ND
 Order 'cable 18cond 5' .100 28awg flex - AF18-5-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF18-5-ND.
Ffc, Fpc (flat Flex) Cables, Wire 10' (3.048m) Parlex Corp (VA) AF02-10-ND
 Order 'cable 2 cond 10' .100 28awg flex - AF02-10-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF02-10-ND.
Ffc, Fpc (flat Flex) Cables, Wire 5' (1.52m) Parlex Corp (VA) AF02-5-ND
 Order 'cable 2 cond 5' .100 28awg flex - AF02-5-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF02-5-ND.
Ffc, Fpc (flat Flex) Cables, Wire 25' (7.622m) Parlex Corp (VA) AF02-25-ND
 Order 'cable 2 cond 25'.100 28awg flex - AF02-25-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF02-25-ND.
Ffc, Fpc (flat Flex) Cables, Wire 10' (3.048m) Parlex Corp (VA) AF09-10-ND
 Order 'cable 9cond 10'.100 28awg flex - AF09-10-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF09-10-ND.
Ffc, Fpc (flat Flex) Cables, Wire 10' (3.048m) Parlex Corp (VA) AF03-10-ND
 Order 'cable 3cond 10'.100 28awg flex - AF03-10-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF03-10-ND.
Ffc, Fpc (flat Flex) Cables, Wire 10' (3.048m) Parlex Corp (VA) AF04-10-ND
 Order 'cable 4cond 10'.100 28awg flex - AF04-10-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF04-10-ND.

Options for Ffc, Fpc (flat Flex) Cables, Wire 10' (3.048m) Parlex Corp (VA) AF13-10-ND
Send this link via E-Mail
Help With This Screen

CABLE 13COND 10' .100 28AWG FLEX - AF13-10-ND
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE 13 COND 100' TWISTED PAIR - 3782-13P-540A 100FT Next: CABLE 13COND 100'.100 28AWG FLEX - AF13-100-ND
CABLE 13COND 10' .100 28AWG FLEX - AF13-10-ND