CABLE 13COND 100'.100 28AWG FLEX - AF13-100-ND
| Digi-Key Part Number | AF13-100-ND |
1 |
155.00000 |
Extended Price
155.00 |
| Manufacturer Part Number | AF13-100-ND | |||
| Description | CABLE 13COND 100'.100 28AWG FLEX | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AF13-100-ND |
| Vendor | Parlex Corp (VA) |
| Category | Cables, Wires |
| Length | 100' (30.5m) |
| Number of Conductors | 13 |
| Pitch | 0.100" (2.54mm) |
| Width | 1.40" (35.56mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AF13 100 ND AF13100ND AF13 100 ND AF13100ND AF13-100 |
AF13-100-ND Specification Sheet
CABLE 13COND 100'.100 28AWG FLEX - AF13-100-ND (AF13-100-ND)
Related parts :CABLE 13COND 100'.100 28AWG FLEX - AF13-100-ND
Order 'cable 13cond 100'.100 28awg flex - AF13-100-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF13-100-ND.
CABLE 2COND 100'.100 28AWG FLEX - AF02-100-ND
Order 'cable 2cond 100'.100 28awg flex - AF02-100-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF02-100-ND.
CABLE 3COND 100'.100 28AWG FLEX - AF03-100-ND
Order 'cable 3cond 100'.100 28awg flex - AF03-100-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF03-100-ND.
CABLE 4COND 100'.100 28AWG FLEX - AF04-100-ND
Order 'cable 4cond 100'.100 28awg flex - AF04-100-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF04-100-ND.
CABLE 5COND 100'.100 28AWG FLEX - AF05-100-ND
Order 'cable 5cond 100'.100 28awg flex - AF05-100-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF05-100-ND.
CABLE 6COND 100'.100 28AWG FLEX - AF06-100-ND
Order 'cable 6cond 100'.100 28awg flex - AF06-100-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF06-100-ND.
CABLE 8COND 100'.100 28AWG FLEX - AF08-100-ND
Order 'cable 8cond 100'.100 28awg flex - AF08-100-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF08-100-ND.
CABLE 9COND 100'.100 28AWG FLEX - AF09-100-ND
Order 'cable 9cond 100'.100 28awg flex - AF09-100-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF09-100-ND.
CABLE 10COND 100'.100 28AWG FLEX - AF10-100-ND
Order 'cable 10cond 100'.100 28awg flex - AF10-100-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF10-100-ND.
CABLE 11COND 100'.100 28AWG FLEX - AF11-100-ND
Order 'cable 11cond 100'.100 28awg flex - AF11-100-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF11-100-ND.
CABLE 12COND 100'.100 28AWG FLEX - AF12-100-ND
Order 'cable 12cond 100'.100 28awg flex - AF12-100-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF12-100-ND.
CABLE 15COND 100'.100 28AWG FLEX - AF15-100-ND
Order 'cable 15cond 100'.100 28awg flex - AF15-100-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF15-100-ND.
CABLE 16COND 100'.100 28AWG FLEX - AF16-100-ND
Order 'cable 16cond 100'.100 28awg flex - AF16-100-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF16-100-ND.
CABLE 18COND 100'.100 28AWG FLEX - AF18-100-ND
Order 'cable 18cond 100'.100 28awg flex - AF18-100-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF18-100-ND.
CABLE 20COND 100'.100 28AWG FLEX - AF20-100-ND
Order 'cable 20cond 100'.100 28awg flex - AF20-100-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF20-100-ND.
Send this link via E-Mail
Help With This Screen
