Keywords:





CABLE 12COND 10'.100 28AWG FLEX - AF12-10-ND

Digi-Key Part Number AF12-10-ND
Price Break
1
Unit Price
17.40000
Extended Price
17.40
Manufacturer Part NumberAF12-10-ND
DescriptionCABLE 12COND 10'.100 28AWG FLEX
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAF12-10-ND
VendorParlex Corp (VA)
CategoryCables, Wires
Length10' (3.048m)
Number of Conductors12
Pitch0.100" (2.54mm)
Width1.30" (33.0mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AF12 10 ND
AF1210ND
AF12 10 ND
AF1210ND
AF12-10

AF12-10-ND Specification Sheet

Image of CABLE 12COND 10'.100 28AWG FLEX - AF12-10-ND

CABLE 12COND 10'.100 28AWG FLEX - AF12-10-ND (AF12-10-ND)

Related parts :
CABLE 12COND 10'.100 28AWG FLEX - AF12-10-ND
 Order 'cable 12cond 10'.100 28awg flex - AF12-10-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF12-10-ND.
CABLE 3COND 10'.100 28AWG FLEX - AF03-10-ND
 Order 'cable 3cond 10'.100 28awg flex - AF03-10-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF03-10-ND.
CABLE 4COND 10'.100 28AWG FLEX - AF04-10-ND
 Order 'cable 4cond 10'.100 28awg flex - AF04-10-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF04-10-ND.
CABLE 5COND 10'.100 28AWG FLEX - AF05-10-ND
 Order 'cable 5cond 10'.100 28awg flex - AF05-10-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF05-10-ND.
CABLE 6COND 10'.100 28AWG FLEX - AF06-10-ND
 Order 'cable 6cond 10'.100 28awg flex - AF06-10-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF06-10-ND.
CABLE 8COND 10'.100 28AWG FLEX - AF08-10-ND
 Order 'cable 8cond 10'.100 28awg flex - AF08-10-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF08-10-ND.
CABLE 9COND 10'.100 28AWG FLEX - AF09-10-ND
 Order 'cable 9cond 10'.100 28awg flex - AF09-10-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF09-10-ND.
CABLE 10COND 10'.100 28AWG FLEX - AF10-10-ND
 Order 'cable 10cond 10'.100 28awg flex - AF10-10-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF10-10-ND.
CABLE 11COND 10'.100 28AWG FLEX - AF11-10-ND
 Order 'cable 11cond 10'.100 28awg flex - AF11-10-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF11-10-ND.
CABLE 14COND 10'.100 28AWG FLEX - AF14-10-ND
 Order 'cable 14cond 10'.100 28awg flex - AF14-10-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF14-10-ND.
CABLE 15COND 10'.100 28AWG FLEX - AF15-10-ND
 Order 'cable 15cond 10'.100 28awg flex - AF15-10-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF15-10-ND.
CABLE 16COND 10'.100 28AWG FLEX - AF16-10-ND
 Order 'cable 16cond 10'.100 28awg flex - AF16-10-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF16-10-ND.
CABLE 18COND 10'.100 28AWG FLEX - AF18-10-ND
 Order 'cable 18cond 10'.100 28awg flex - AF18-10-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF18-10-ND.
CABLE 20COND 10'.100 28AWG FLEX - AF20-10-ND
 Order 'cable 20cond 10'.100 28awg flex - AF20-10-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF20-10-ND.
CABLE 12COND 100'.100 28AWG FLEX - AF12-100-ND
 Order 'cable 12cond 100'.100 28awg flex - AF12-100-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF12-100-ND.

Send this link via E-Mail
Help With This Screen

CABLE 12COND 10'.100 28AWG FLEX - AF12-10-ND
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE 124 OHM DATA TWINAXIAL - 9820C BK005 Next: CABLE 12COND 100'.100 28AWG FLEX - AF12-100-ND
CABLE 12COND 10'.100 28AWG FLEX - AF12-10-ND