Keywords:





CABLE 12COND 100'.100 28AWG FLEX - AF12-100-ND - Cables, Wires

Ffc, Fpc (flat Flex) Cables, Wire 100' (30.5m) Parlex Corp (VA) AF12-100-ND

Digi-Key Part Number AF12-100-ND
Price Break
1
Unit Price
150.00000
Extended Price
150.00
Manufacturer Part NumberAF12-100-ND
DescriptionCABLE 12COND 100'.100 28AWG FLEX
Quantity Available
All prices are in USD

Non-Stock

Purchase Ffc, Fpc (flat Flex) Cables, Wire 100' (30.5m) Parlex Corp (VA) AF12-100-ND
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Ffc, Fpc (flat Flex) Cables, Wire 100' (30.5m) Parlex Corp (VA) AF12-100-ND
Technical/Catalog InformationAF12-100-ND
VendorParlex Corp (VA)
CategoryCables, Wires
Length100' (30.5m)
Number of Conductors12
Pitch0.100" (2.54mm)
Width1.30" (33.0mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AF12 100 ND
AF12100ND
AF12 100 ND
AF12100ND
AF12-100

AF12-100-ND Specification Sheet

Image of CABLE 12COND 100'.100 28AWG FLEX - AF12-100-ND

CABLE 12COND 100'.100 28AWG FLEX - AF12-100-ND (AF12-100-ND) - Cables, Wires

Related parts Ffc, Fpc (flat Flex) Cables, Wire 100' (30.5m) Parlex Corp (VA) AF12-100-ND
CABLE 12COND 100'.100 28AWG FLEX - AF12-100-ND
 Order 'cable 12cond 100'.100 28awg flex - AF12-100-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF12-100-ND.
CABLE 2COND 100'.100 28AWG FLEX - AF02-100-ND
 Order 'cable 2cond 100'.100 28awg flex - AF02-100-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF02-100-ND.
CABLE 3COND 100'.100 28AWG FLEX - AF03-100-ND
 Order 'cable 3cond 100'.100 28awg flex - AF03-100-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF03-100-ND.
CABLE 4COND 100'.100 28AWG FLEX - AF04-100-ND
 Order 'cable 4cond 100'.100 28awg flex - AF04-100-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF04-100-ND.
CABLE 5COND 100'.100 28AWG FLEX - AF05-100-ND
 Order 'cable 5cond 100'.100 28awg flex - AF05-100-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF05-100-ND.
CABLE 6COND 100'.100 28AWG FLEX - AF06-100-ND
 Order 'cable 6cond 100'.100 28awg flex - AF06-100-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF06-100-ND.
CABLE 8COND 100'.100 28AWG FLEX - AF08-100-ND
 Order 'cable 8cond 100'.100 28awg flex - AF08-100-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF08-100-ND.
CABLE 9COND 100'.100 28AWG FLEX - AF09-100-ND
 Order 'cable 9cond 100'.100 28awg flex - AF09-100-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF09-100-ND.
CABLE 10COND 100'.100 28AWG FLEX - AF10-100-ND
 Order 'cable 10cond 100'.100 28awg flex - AF10-100-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF10-100-ND.
CABLE 11COND 100'.100 28AWG FLEX - AF11-100-ND
 Order 'cable 11cond 100'.100 28awg flex - AF11-100-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF11-100-ND.
CABLE 13COND 100'.100 28AWG FLEX - AF13-100-ND
 Order 'cable 13cond 100'.100 28awg flex - AF13-100-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF13-100-ND.
CABLE 15COND 100'.100 28AWG FLEX - AF15-100-ND
 Order 'cable 15cond 100'.100 28awg flex - AF15-100-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF15-100-ND.
CABLE 16COND 100'.100 28AWG FLEX - AF16-100-ND
 Order 'cable 16cond 100'.100 28awg flex - AF16-100-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF16-100-ND.
CABLE 18COND 100'.100 28AWG FLEX - AF18-100-ND
 Order 'cable 18cond 100'.100 28awg flex - AF18-100-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF18-100-ND.
CABLE 20COND 100'.100 28AWG FLEX - AF20-100-ND
 Order 'cable 20cond 100'.100 28awg flex - AF20-100-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF20-100-ND.

Options for Ffc, Fpc (flat Flex) Cables, Wire 100' (30.5m) Parlex Corp (VA) AF12-100-ND
Send this link via E-Mail
Help With This Screen

CABLE 12COND 100'.100 28AWG FLEX - AF12-100-ND
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE 12COND 10'.100 28AWG FLEX - AF12-10-ND Next: CABLE 12COND 16AWG UNSHLD UL2464 - C2427A.41.10
CABLE 12COND 100'.100 28AWG FLEX - AF12-100-ND