CONN HEADER 72POS .100" STR GOLD - 90131-0796
| Digi-Key Part Number | WM8155-ND |
1 10 100 500 1000 5000 |
11.41000 10.06400 6.70910 5.36726 4.45483 4.02545 |
Extended Price
11.41 100.64 670.91 2683.63 4454.83 20127.25 |
| Manufacturer Part Number | 90131-0796 | |||
| Description | CONN HEADER 72POS .100" STR GOLD | |||
| Quantity Available | 16 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 90131-0796 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.266" (6.75mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | C-Grid III 90131 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 72 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
90131 0796 901310796 WM8155 ND WM8155ND WM8155 |
90131-0796 Specification Sheet
CONN HEADER 72POS .100" STR GOLD - 90131-0796 (WM8155-ND)
Related parts:CONN HEADER 72POS .100" STR GOLD - 90131-0796
Order 'conn header 72pos .100" str gold - 90131-0796' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM8155-ND.
CONN HEADER 4POS .100" STR GOLD - 90131-0762
Order 'conn header 4pos .100" str gold - 90131-0762' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM8138-ND.
CONN HEADER 6POS .100" STR GOLD - 90131-0763
Order 'conn header 6pos .100" str gold - 90131-0763' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM8139-ND.
CONN HEADER 8POS .100" STR GOLD - 90131-0764
Order 'conn header 8pos .100" str gold - 90131-0764' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM8140-ND.
CONN HEADER 10POS .100" STR GOLD - 90131-0765
Order 'conn header 10pos .100" str gold - 90131-0765' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM8141-ND.
CONN HEADER 12POS .100" STR GOLD - 90131-0766
Order 'conn header 12pos .100" str gold - 90131-0766' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM8142-ND.
CONN HEADER 14POS .100" STR GOLD - 90131-0767
Order 'conn header 14pos .100" str gold - 90131-0767' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM8143-ND.
CONN HEADER 16POS .100" STR GOLD - 90131-0768
Order 'conn header 16pos .100" str gold - 90131-0768' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM8144-ND.
CONN HEADER 18POS .100" STR GOLD - 90131-0769
Order 'conn header 18pos .100" str gold - 90131-0769' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM8145-ND.
CONN HEADER 20POS .100" STR GOLD - 90131-0770
Order 'conn header 20pos .100" str gold - 90131-0770' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM8146-ND.
CONN HEADER 22POS .100" STR GOLD - 90131-0771
Order 'conn header 22pos .100" str gold - 90131-0771' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM8147-ND.
CONN HEADER 24POS .100" STR GOLD - 90131-0772
Order 'conn header 24pos .100" str gold - 90131-0772' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM8148-ND.
CONN HEADER 26POS .100" STR GOLD - 90131-0773
Order 'conn header 26pos .100" str gold - 90131-0773' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM8149-ND.
CONN HEADER 28POS .100" STR GOLD - 90131-0774
Order 'conn header 28pos .100" str gold - 90131-0774' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM8150-ND.
CONN HEADER 30POS .100" STR GOLD - 90131-0775
Order 'conn header 30pos .100" str gold - 90131-0775' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM8151-ND.
Send this link via E-Mail
Help With This Screen