Keywords:





CABLE 11COND 25'.100 28AWG FLEX - AF11-25-ND

Digi-Key Part Number AF11-25-ND
Price Break
1
Unit Price
40.60000
Extended Price
40.60
Manufacturer Part NumberAF11-25-ND
DescriptionCABLE 11COND 25'.100 28AWG FLEX
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAF11-25-ND
VendorParlex Corp (VA)
CategoryCables, Wires
Length25' (7.622m)
Number of Conductors11
Pitch0.100" (2.54mm)
Width1.20" (30.48mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AF11 25 ND
AF1125ND
AF11 25 ND
AF1125ND
AF11-25

AF11-25-ND Specification Sheet

Image of CABLE 11COND 25'.100 28AWG FLEX - AF11-25-ND

CABLE 11COND 25'.100 28AWG FLEX - AF11-25-ND (AF11-25-ND)

Related parts :
CABLE 11COND 25'.100 28AWG FLEX - AF11-25-ND
 Order 'cable 11cond 25'.100 28awg flex - AF11-25-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF11-25-ND.
CABLE 3COND 25'.100 28AWG FLEX - AF03-25-ND
 Order 'cable 3cond 25'.100 28awg flex - AF03-25-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF03-25-ND.
CABLE 4COND 25'.100 28AWG FLEX - AF04-25-ND
 Order 'cable 4cond 25'.100 28awg flex - AF04-25-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF04-25-ND.
CABLE 5COND 25'.100 28AWG FLEX - AF05-25-ND
 Order 'cable 5cond 25'.100 28awg flex - AF05-25-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF05-25-ND.
CABLE 6COND 25'.100 28AWG FLEX - AF06-25-ND
 Order 'cable 6cond 25'.100 28awg flex - AF06-25-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF06-25-ND.
CABLE 8COND 25'.100 28AWG FLEX - AF08-25-ND
 Order 'cable 8cond 25'.100 28awg flex - AF08-25-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF08-25-ND.
CABLE 9COND 25'.100 28AWG FLEX - AF09-25-ND
 Order 'cable 9cond 25'.100 28awg flex - AF09-25-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF09-25-ND.
CABLE 10COND 25'.100 28AWG FLEX - AF10-25-ND
 Order 'cable 10cond 25'.100 28awg flex - AF10-25-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF10-25-ND.
CABLE 13COND 25'.100 28AWG FLEX - AF13-25-ND
 Order 'cable 13cond 25'.100 28awg flex - AF13-25-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF13-25-ND.
CABLE 14COND 25'.100 28AWG FLEX - AF14-25-ND
 Order 'cable 14cond 25'.100 28awg flex - AF14-25-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF14-25-ND.
CABLE 15COND 25'.100 28AWG FLEX - AF15-25-ND
 Order 'cable 15cond 25'.100 28awg flex - AF15-25-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF15-25-ND.
CABLE 16COND 25'.100 28AWG FLEX - AF16-25-ND
 Order 'cable 16cond 25'.100 28awg flex - AF16-25-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF16-25-ND.
CABLE 18COND 25'.100 28AWG FLEX - AF18-25-ND
 Order 'cable 18cond 25'.100 28awg flex - AF18-25-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF18-25-ND.
CABLE 20COND 25'.100 28AWG FLEX - AF20-25-ND
 Order 'cable 20cond 25'.100 28awg flex - AF20-25-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF20-25-ND.
CABLE 11COND 100'.100 28AWG FLEX - AF11-100-ND
 Order 'cable 11cond 100'.100 28awg flex - AF11-100-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF11-100-ND.

Send this link via E-Mail
Help With This Screen

CABLE 11COND 25'.100 28AWG FLEX - AF11-25-ND
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE 11COND 100'.100 28AWG FLEX - AF11-100-ND Next: CABLE 11COND 250'.100 28AWG FLEX - AF11-250-ND
CABLE 11COND 25'.100 28AWG FLEX - AF11-25-ND