Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded 90121-0128
CONN HEADER 8POS .100" R/A TIN - 90121-0128 - Connectors, Interconnects
| Digi-Key Part Number | WM8102-ND |
1 10 100 500 1000 5000 |
.85000 .74700 .49830 .39860 .33084 .29895 |
Extended Price
0.85 7.47 49.83 199.30 330.84 1494.75 |
| Manufacturer Part Number | 90121-0128 | |||
| Description | CONN HEADER 8POS .100" R/A TIN | |||
| Quantity Available | 66 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 90121-0128 |
| Vendor | Molex Connector Corporation |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.266" (6.75mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 160µin (4.06µm) |
| Number of Positions | 8 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
90121 0128 901210128 WM8102 ND WM8102ND WM8102 |
90121-0128 Specification Sheet
CONN HEADER 8POS .100" R/A TIN - 90121-0128 (WM8102-ND) - Connectors, Interconnects
Related parts Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded 90121-0128Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded 90121-0128
Order 'conn header 8pos .100" r/a tin - 90121-0128' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8102-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation (VA) Header, Unshrouded, Breakaway 22-28-8080
Order 'conn header 8pos .100 r/a tin - 22-28-8080' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM6008-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation (VA) Header, Unshrouded, Breakaway 22-28-8081
Order 'conn header 8pos .100 r/a tin - 22-28-8081' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM6208-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded 90121-0122
Order 'conn header 2pos .100" r/a tin - 90121-0122' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8096-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded 90121-0123
Order 'conn header 3pos .100" r/a tin - 90121-0123' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8097-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded 90121-0124
Order 'conn header 4pos .100" r/a tin - 90121-0124' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8098-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded 90121-0125
Order 'conn header 5pos .100" r/a tin - 90121-0125' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8099-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded 90121-0126
Order 'conn header 6pos .100" r/a tin - 90121-0126' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8100-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded 90121-0127
Order 'conn header 7pos .100" r/a tin - 90121-0127' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8101-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded 90121-0129
Order 'conn header 9pos .100" r/a tin - 90121-0129' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8103-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded 90121-0130
Order 'conn header 10pos .100" r/a tin - 90121-0130' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8104-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded 90121-0131
Order 'conn header 11pos .100" r/a tin - 90121-0131' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8105-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded 90121-0132
Order 'conn header 12pos .100" r/a tin - 90121-0132' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8106-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded 90121-0160
Order 'conn header 40pos .100" r/a tin - 90121-0160' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8107-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded 90122-0128
Order 'conn header 16pos .100" r/a tin - 90122-0128' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8163-ND.
Options for Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded 90121-0128
Send this link via E-Mail
Help With This Screen
