Keywords:





CABLE 10COND 5'.100 28AWG FLEX - AF10-5-ND - Cables, Wires

Digi-Key Part Number AF10-5-ND
Price Break
1
Unit Price
9.10000
Extended Price
9.10
Manufacturer Part NumberAF10-5-ND
DescriptionCABLE 10COND 5'.100 28AWG FLEX
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAF10-5-ND
VendorParlex Corp (VA)
CategoryCables, Wires
Length5' (1.52m)
Number of Conductors10
Pitch0.100" (2.54mm)
Width1.10" (27.94mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AF10 5 ND
AF105ND
AF10 5 ND
AF105ND
AF10-5

AF10-5-ND Specification Sheet

Image of CABLE 10COND 5'.100 28AWG FLEX - AF10-5-ND

CABLE 10COND 5'.100 28AWG FLEX - AF10-5-ND (AF10-5-ND) - Cables, Wires

Related parts Cables, Wires:
CABLE 10COND 5'.100 28AWG FLEX - AF10-5-ND
 Order 'cable 10cond 5'.100 28awg flex - AF10-5-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF10-5-ND.
CABLE 3COND 5'.100 28AWG FLEX - AF03-5-ND
 Order 'cable 3cond 5'.100 28awg flex - AF03-5-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF03-5-ND.
CABLE 4COND 5'.100 28AWG FLEX - AF04-5-ND
 Order 'cable 4cond 5'.100 28awg flex - AF04-5-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF04-5-ND.
CABLE 5COND 5'.100 28AWG FLEX - AF05-5-ND
 Order 'cable 5cond 5'.100 28awg flex - AF05-5-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF05-5-ND.
CABLE 6COND 5'.100 28AWG FLEX - AF06-5-ND
 Order 'cable 6cond 5'.100 28awg flex - AF06-5-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF06-5-ND.
CABLE 8COND 5'.100 28AWG FLEX - AF08-5-ND
 Order 'cable 8cond 5'.100 28awg flex - AF08-5-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF08-5-ND.
CABLE 9COND 5'.100 28AWG FLEX - AF09-5-ND
 Order 'cable 9cond 5'.100 28awg flex - AF09-5-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF09-5-ND.
CABLE 11COND 5'.100 28AWG FLEX - AF11-5-ND
 Order 'cable 11cond 5'.100 28awg flex - AF11-5-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF11-5-ND.
CABLE 14COND 5'.100 28AWG FLEX - AF14-5-ND
 Order 'cable 14cond 5'.100 28awg flex - AF14-5-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF14-5-ND.
CABLE 15COND 5'.100 28AWG FLEX - AF15-5-ND
 Order 'cable 15cond 5'.100 28awg flex - AF15-5-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF15-5-ND.
CABLE 16COND 5'.100 28AWG FLEX - AF16-5-ND
 Order 'cable 16cond 5'.100 28awg flex - AF16-5-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF16-5-ND.
CABLE 20COND 5'.100 28AWG FLEX - AF20-5-ND
 Order 'cable 20cond 5'.100 28awg flex - AF20-5-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF20-5-ND.
CABLE 10COND 100'.100 28AWG FLEX - AF10-100-ND
 Order 'cable 10cond 100'.100 28awg flex - AF10-100-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF10-100-ND.
CABLE 10COND 10'.100 28AWG FLEX - AF10-10-ND
 Order 'cable 10cond 10'.100 28awg flex - AF10-10-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF10-10-ND.
CABLE 10COND 25'.100 28AWG FLEX - AF10-25-ND
 Order 'cable 10cond 25'.100 28awg flex - AF10-25-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF10-25-ND.

Send this link via E-Mail
Help With This Screen

CABLE 10COND 5'.100 28AWG FLEX - AF10-5-ND
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE 10COND 250'.100 28AWG FLEX - AF10-250-ND Next: CABLE 10COND 50'.100 28AWG FLEX - AF10-50-ND
CABLE 10COND 5'.100 28AWG FLEX - AF10-5-ND