CONN HEADER 9POS .100" STR TIN - 90120-0129 - Connectors, Interconnects
| Digi-Key Part Number | WM8079-ND |
1 10 100 500 1000 5000 |
.92000 .81500 .54300 .43440 .36055 .32580 |
Extended Price
0.92 8.15 54.30 217.20 360.55 1629.00 |
| Manufacturer Part Number | 90120-0129 | |||
| Description | CONN HEADER 9POS .100" STR TIN | |||
| Quantity Available | 422 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 90120-0129 |
| Vendor | Molex Connector Corporation |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.266" (6.75mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 160µin (4.06µm) |
| Number of Positions | 9 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
90120 0129 901200129 WM8079 ND WM8079ND WM8079 |
90120-0129 Specification Sheet
CONN HEADER 9POS .100" STR TIN - 90120-0129 (WM8079-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HEADER 9POS .100" STR TIN - 90120-0129
Order 'conn header 9pos .100" str tin - 90120-0129' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8079-ND.
CONN HEADER 2POS .100" STR TIN - 90120-0122
Order 'conn header 2pos .100" str tin - 90120-0122' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8072-ND.
CONN HEADER 3POS .100" STR TIN - 90120-0123
Order 'conn header 3pos .100" str tin - 90120-0123' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8073-ND.
CONN HEADER 4POS .100" STR TIN - 90120-0124
Order 'conn header 4pos .100" str tin - 90120-0124' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8074-ND.
CONN HEADER 5POS .100" STR TIN - 90120-0125
Order 'conn header 5pos .100" str tin - 90120-0125' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8075-ND.
CONN HEADER 6POS .100" STR TIN - 90120-0126
Order 'conn header 6pos .100" str tin - 90120-0126' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8076-ND.
CONN HEADER 7POS .100" STR TIN - 90120-0127
Order 'conn header 7pos .100" str tin - 90120-0127' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8077-ND.
CONN HEADER 8POS .100" STR TIN - 90120-0128
Order 'conn header 8pos .100" str tin - 90120-0128' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8078-ND.
CONN HEADER 10POS .100" STR TIN - 90120-0130
Order 'conn header 10pos .100" str tin - 90120-0130' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8080-ND.
CONN HEADER 11POS .100" STR TIN - 90120-0131
Order 'conn header 11pos .100" str tin - 90120-0131' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8081-ND.
CONN HEADER 12POS .100" STR TIN - 90120-0132
Order 'conn header 12pos .100" str tin - 90120-0132' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8082-ND.
CONN HEADER 40POS .100" STR TIN - 90120-0160
Order 'conn header 40pos .100" str tin - 90120-0160' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8083-ND.
CONN HEADER 18POS .100" STR TIN - 90131-0129
Order 'conn header 18pos .100" str tin - 90131-0129' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8127-ND.
CONN HEADER 9POS .100" STR TIN - 90136-1109
Order 'conn header 9pos .100" str tin - 90136-1109' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8220-ND.
CONN HEADER 9POS .100" STR GOLD - 90120-0769
Order 'conn header 9pos .100" str gold - 90120-0769' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8091-ND.
Send this link via E-Mail
Help With This Screen
