CONN HEADER 8POS .100" STR TIN - 90120-0128
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded 90120-0128
| Digi-Key Part Number | WM8078-ND |
1 10 100 500 1000 5000 |
.82000 .72300 .48230 .38580 .32021 .28935 |
Extended Price
0.82 7.23 48.23 192.90 320.21 1446.75 |
| Manufacturer Part Number | 90120-0128 | |||
| Description | CONN HEADER 8POS .100" STR TIN | |||
| Quantity Available | 211 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 90120-0128 |
| Vendor | Molex Connector Corporation |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.266" (6.75mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 160µin (4.06µm) |
| Number of Positions | 8 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
90120 0128 901200128 WM8078 ND WM8078ND WM8078 |
90120-0128 Specification Sheet
CONN HEADER 8POS .100" STR TIN - 90120-0128 (WM8078-ND)
Related parts Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded 90120-0128CONN HEADER 8POS .100" STR TIN - 90120-0128
Order 'conn header 8pos .100" str tin - 90120-0128' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8078-ND.
CONN HEADER 2POS .100" STR TIN - 90120-0122
Order 'conn header 2pos .100" str tin - 90120-0122' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8072-ND.
CONN HEADER 3POS .100" STR TIN - 90120-0123
Order 'conn header 3pos .100" str tin - 90120-0123' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8073-ND.
CONN HEADER 4POS .100" STR TIN - 90120-0124
Order 'conn header 4pos .100" str tin - 90120-0124' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8074-ND.
CONN HEADER 5POS .100" STR TIN - 90120-0125
Order 'conn header 5pos .100" str tin - 90120-0125' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8075-ND.
CONN HEADER 6POS .100" STR TIN - 90120-0126
Order 'conn header 6pos .100" str tin - 90120-0126' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8076-ND.
CONN HEADER 7POS .100" STR TIN - 90120-0127
Order 'conn header 7pos .100" str tin - 90120-0127' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8077-ND.
CONN HEADER 9POS .100" STR TIN - 90120-0129
Order 'conn header 9pos .100" str tin - 90120-0129' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8079-ND.
CONN HEADER 10POS .100" STR TIN - 90120-0130
Order 'conn header 10pos .100" str tin - 90120-0130' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8080-ND.
CONN HEADER 11POS .100" STR TIN - 90120-0131
Order 'conn header 11pos .100" str tin - 90120-0131' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8081-ND.
CONN HEADER 12POS .100" STR TIN - 90120-0132
Order 'conn header 12pos .100" str tin - 90120-0132' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8082-ND.
CONN HEADER 40POS .100" STR TIN - 90120-0160
Order 'conn header 40pos .100" str tin - 90120-0160' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8083-ND.
CONN HEADER 16POS .100" STR TIN - 90131-0128
Order 'conn header 16pos .100" str tin - 90131-0128' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8126-ND.
CONN HEADER 8POS .100" STR TIN - 90131-0124
Order 'conn header 8pos .100" str tin - 90131-0124' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8122-ND.
CONN HEADER 8POS .100" STR TIN - 90136-1108
Order 'conn header 8pos .100" str tin - 90136-1108' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8219-ND.
Options for Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded 90120-0128
Send this link via E-Mail
Help With This Screen
