Ffc, Fpc (flat Flex) Cables, Wire 25' (7.622m) Parlex Corp (VA) AF10-25-ND
CABLE 10COND 25'.100 28AWG FLEX - AF10-25-ND - Cables, Wires
| Digi-Key Part Number | AF10-25-ND |
1 |
39.20000 |
Extended Price
39.20 |
| Manufacturer Part Number | AF10-25-ND | |||
| Description | CABLE 10COND 25'.100 28AWG FLEX | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AF10-25-ND |
| Vendor | Parlex Corp (VA) |
| Category | Cables, Wires |
| Length | 25' (7.622m) |
| Number of Conductors | 10 |
| Pitch | 0.100" (2.54mm) |
| Width | 1.10" (27.94mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AF10 25 ND AF1025ND AF10 25 ND AF1025ND AF10-25 |
AF10-25-ND Specification Sheet
CABLE 10COND 25'.100 28AWG FLEX - AF10-25-ND (AF10-25-ND) - Cables, Wires
Related parts Ffc, Fpc (flat Flex) Cables, Wire 25' (7.622m) Parlex Corp (VA) AF10-25-NDFfc, Fpc (flat Flex) Cables, Wire 25' (7.622m) Parlex Corp (VA) AF10-25-ND
Order 'cable 10cond 25'.100 28awg flex - AF10-25-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF10-25-ND.
Ffc, Fpc (flat Flex) Cables, Wire 25' (7.622m) Parlex Corp (VA) AF03-25-ND
Order 'cable 3cond 25'.100 28awg flex - AF03-25-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF03-25-ND.
Ffc, Fpc (flat Flex) Cables, Wire 25' (7.622m) Parlex Corp (VA) AF04-25-ND
Order 'cable 4cond 25'.100 28awg flex - AF04-25-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF04-25-ND.
Ffc, Fpc (flat Flex) Cables, Wire 25' (7.622m) Parlex Corp (VA) AF05-25-ND
Order 'cable 5cond 25'.100 28awg flex - AF05-25-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF05-25-ND.
Ffc, Fpc (flat Flex) Cables, Wire 25' (7.622m) Parlex Corp (VA) AF06-25-ND
Order 'cable 6cond 25'.100 28awg flex - AF06-25-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF06-25-ND.
Ffc, Fpc (flat Flex) Cables, Wire 25' (7.622m) Parlex Corp (VA) AF08-25-ND
Order 'cable 8cond 25'.100 28awg flex - AF08-25-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF08-25-ND.
Ffc, Fpc (flat Flex) Cables, Wire 25' (7.622m) Parlex Corp (VA) AF09-25-ND
Order 'cable 9cond 25'.100 28awg flex - AF09-25-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF09-25-ND.
Ffc, Fpc (flat Flex) Cables, Wire 25' (7.622m) Parlex Corp (VA) AF11-25-ND
Order 'cable 11cond 25'.100 28awg flex - AF11-25-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF11-25-ND.
Ffc, Fpc (flat Flex) Cables, Wire 25' (7.622m) Parlex Corp (VA) AF13-25-ND
Order 'cable 13cond 25'.100 28awg flex - AF13-25-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF13-25-ND.
Ffc, Fpc (flat Flex) Cables, Wire 25' (7.622m) Parlex Corp (VA) AF14-25-ND
Order 'cable 14cond 25'.100 28awg flex - AF14-25-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF14-25-ND.
Ffc, Fpc (flat Flex) Cables, Wire 25' (7.622m) Parlex Corp (VA) AF15-25-ND
Order 'cable 15cond 25'.100 28awg flex - AF15-25-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF15-25-ND.
Ffc, Fpc (flat Flex) Cables, Wire 25' (7.622m) Parlex Corp (VA) AF16-25-ND
Order 'cable 16cond 25'.100 28awg flex - AF16-25-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF16-25-ND.
Ffc, Fpc (flat Flex) Cables, Wire 25' (7.622m) Parlex Corp (VA) AF18-25-ND
Order 'cable 18cond 25'.100 28awg flex - AF18-25-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF18-25-ND.
Ffc, Fpc (flat Flex) Cables, Wire 25' (7.622m) Parlex Corp (VA) AF20-25-ND
Order 'cable 20cond 25'.100 28awg flex - AF20-25-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF20-25-ND.
Ffc, Fpc (flat Flex) Cables, Wire 25' (7.622m) Parlex Corp (VA) AF02-25-ND
Order 'cable 2 cond 25'.100 28awg flex - AF02-25-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF02-25-ND.
Options for Ffc, Fpc (flat Flex) Cables, Wire 25' (7.622m) Parlex Corp (VA) AF10-25-ND
Send this link via E-Mail
Help With This Screen
