CONN HEADER 2POS 1.25MM R/A SMD - 53780-0270
| Digi-Key Part Number | WM7600CT-ND |
1 10 100 500 |
1.64000 1.44700 .96460 .77168 |
Extended Price
1.64 14.47 96.46 385.84 |
| Manufacturer Part Number | 53780-0270 | |||
| Description | CONN HEADER 2POS 1.25MM R/A SMD | |||
| Quantity Available | 199 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 53780-0270 |
| Vendor | Molex/Waldom Electronics Corp (VA) |
| Category | Connectors |
| Color | Natural |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.102" (2.60mm) |
| Features | - |
| Mounting Type | Surface Mount, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.049" (1.25mm) |
| Row Spacing | - |
| Series | PanelMate 53780 |
| Packaging | Cut Tape (CT) |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 8µin (0.20µm) |
| Number of Positions | 2 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
53780 0270 537800270 WM7600CT ND WM7600CTND WM7600CT |
53780-0270 Specification Sheet
CONN HEADER 2POS 1.25MM R/A SMD - 53780-0270 (WM7600CT-ND)
Related parts:CONN HEADER 2POS R/A W/CLIP SMD - 43650-0209
Order 'conn header 2pos r/a w/clip smd - 43650-0209' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1880-ND.
CONN HEADER 2POS R/A W/CLIP SMD - 43650-0210-P
Order 'conn header 2pos r/a w/clip smd - 43650-0210-P' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1885-ND.
CONN HEADER 2POS R/A W/NAIL SMD - 43650-0212
Order 'conn header 2pos r/a w/nail smd - 43650-0212' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1890-ND.
CONN HEADER 2POS R/A W/NAIL SMD - 43650-0213
Order 'conn header 2pos r/a w/nail smd - 43650-0213' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1895-ND.
CONN HEADER 2POS R/A W/PEG SMD - 43650-0207
Order 'conn header 2pos r/a w/peg smd - 43650-0207' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1905-ND.
CONN HEADER 2POS R/A W/CLIP SMD - 43650-0210
Order 'conn header 2pos r/a w/clip smd - 43650-0210' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 43650-0210-ND.
CONN HEADER 2POS 1.25MM R/A SMD - 53780-0270
Order 'conn header 2pos 1.25mm r/a smd - 53780-0270' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7600CT-ND.
CONN HEADER 2POS 1.25MM R/A SMD - 53780-0270
Order 'conn header 2pos 1.25mm r/a smd - 53780-0270' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7600TR-ND.
CONN HEADER 2POS 1.25MM R/A SMD - 53780-0270
Order 'conn header 2pos 1.25mm r/a smd - 53780-0270' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7600DKR-ND.
CONN HEADER 2POS 1.25MM R/A SMD - 53780-0290
Order 'conn header 2pos 1.25mm r/a smd - 53780-0290' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5500CT-ND.
CONN HEADER 2POS 1.25MM R/A SMD - 53780-0290
Order 'conn header 2pos 1.25mm r/a smd - 53780-0290' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5500TR-ND.
CONN HEADER 2POS 2.5MM VERT TIN - 22-43-6020
Order 'conn header 2pos 2.5mm vert tin - 22-43-6020' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-43-6020-ND.
CONN HEADER 2POS 2.5MM VERT TIN - 22-43-8020
Order 'conn header 2pos 2.5mm vert tin - 22-43-8020' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-43-8020-ND.
CONN HEADER 2POS 2MM VERT TIN - 53253-0270
Order 'conn header 2pos 2mm vert tin - 53253-0270' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53253-0270-ND.
CONN HEADER 2POS 1.25MM R/A SMD - 53779-0290
Order 'conn header 2pos 1.25mm r/a smd - 53779-0290' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53779-0290-ND.
Send this link via E-Mail
Help With This Screen