CABLE 5COND 5'.100 28AWG FLEX - AF05-5-ND - Cables, Wires
Ffc, Fpc (flat Flex) Cables, Wire 5' (1.52m) Parlex Corp (VA) AF05-5-ND
| Digi-Key Part Number | AF05-5-ND |
1 |
6.34000 |
Extended Price
6.34 |
| Manufacturer Part Number | AF05-5-ND | |||
| Description | CABLE 5COND 5'.100 28AWG FLEX | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AF05-5-ND |
| Vendor | Parlex Corp (VA) |
| Category | Cables, Wires |
| Length | 5' (1.52m) |
| Number of Conductors | 5 |
| Pitch | 0.100" (2.54mm) |
| Width | 0.60" (15.10mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AF05 5 ND AF055ND AF05 5 ND AF055ND AF05-5 |
AF05-5-ND Specification Sheet
CABLE 5COND 5'.100 28AWG FLEX - AF05-5-ND (AF05-5-ND) - Cables, Wires
Related parts Ffc, Fpc (flat Flex) Cables, Wire 5' (1.52m) Parlex Corp (VA) AF05-5-NDCABLE 5COND 5'.100 28AWG FLEX - AF05-5-ND
Order 'cable 5cond 5'.100 28awg flex - AF05-5-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF05-5-ND.
CABLE 3COND 5'.100 28AWG FLEX - AF03-5-ND
Order 'cable 3cond 5'.100 28awg flex - AF03-5-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF03-5-ND.
CABLE 4COND 5'.100 28AWG FLEX - AF04-5-ND
Order 'cable 4cond 5'.100 28awg flex - AF04-5-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF04-5-ND.
CABLE 6COND 5'.100 28AWG FLEX - AF06-5-ND
Order 'cable 6cond 5'.100 28awg flex - AF06-5-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF06-5-ND.
CABLE 8COND 5'.100 28AWG FLEX - AF08-5-ND
Order 'cable 8cond 5'.100 28awg flex - AF08-5-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF08-5-ND.
CABLE 9COND 5'.100 28AWG FLEX - AF09-5-ND
Order 'cable 9cond 5'.100 28awg flex - AF09-5-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF09-5-ND.
CABLE 10COND 5'.100 28AWG FLEX - AF10-5-ND
Order 'cable 10cond 5'.100 28awg flex - AF10-5-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF10-5-ND.
CABLE 11COND 5'.100 28AWG FLEX - AF11-5-ND
Order 'cable 11cond 5'.100 28awg flex - AF11-5-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF11-5-ND.
CABLE 14COND 5'.100 28AWG FLEX - AF14-5-ND
Order 'cable 14cond 5'.100 28awg flex - AF14-5-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF14-5-ND.
CABLE 15COND 5'.100 28AWG FLEX - AF15-5-ND
Order 'cable 15cond 5'.100 28awg flex - AF15-5-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF15-5-ND.
CABLE 16COND 5'.100 28AWG FLEX - AF16-5-ND
Order 'cable 16cond 5'.100 28awg flex - AF16-5-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF16-5-ND.
CABLE 20COND 5'.100 28AWG FLEX - AF20-5-ND
Order 'cable 20cond 5'.100 28awg flex - AF20-5-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF20-5-ND.
CABLE 5COND 100'.100 28AWG FLEX - AF05-100-ND
Order 'cable 5cond 100'.100 28awg flex - AF05-100-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF05-100-ND.
CABLE 5COND 10'.100 28AWG FLEX - AF05-10-ND
Order 'cable 5cond 10'.100 28awg flex - AF05-10-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF05-10-ND.
CABLE 5COND 25'.100 28AWG FLEX - AF05-25-ND
Order 'cable 5cond 25'.100 28awg flex - AF05-25-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF05-25-ND.
Options for Ffc, Fpc (flat Flex) Cables, Wire 5' (1.52m) Parlex Corp (VA) AF05-5-ND
Send this link via E-Mail
Help With This Screen
