CONN HEADER 58POS .100 R/A TIN - 10-88-1585
| Digi-Key Part Number | WM7158-ND |
1 10 100 500 1000 5000 10000 |
3.79000 3.34700 2.23150 1.78520 1.48172 1.33890 1.16038 |
Extended Price
3.79 33.47 223.15 892.60 1481.72 6694.50 11603.80 |
| Manufacturer Part Number | 10-88-1585 | |||
| Description | CONN HEADER 58POS .100 R/A TIN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 10-88-1585 |
| Vendor | Molex/Waldom Electronics Corp (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakaway |
| Contact Finish | Tin |
| Contact Mating Length | 0.240" (6.10mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | C-Grid® 70203 |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 150µin (3.81µm) |
| Number of Positions | 58 |
| Other Names |
10 88 1585 10881585 WM7158 ND WM7158ND WM7158 |
CONN HEADER 58POS .100 R/A TIN - 10-88-1585 (WM7158-ND)
Related parts:CONN HEADER 58POS .100 R/A TIN - 10-88-1585
Order 'conn header 58pos .100 r/a tin - 10-88-1585' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7158-ND.
CONN HEADER 58POS .100 R/A TIN - 10-88-3581
Order 'conn header 58pos .100 r/a tin - 10-88-3581' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-88-3581-ND.
CONN HEADER 4POS .100 R/A TIN - 10-88-3041
Order 'conn header 4pos .100 r/a tin - 10-88-3041' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-88-3041-ND.
CONN HEADER 6POS .100 R/A TIN - 10-88-3061
Order 'conn header 6pos .100 r/a tin - 10-88-3061' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-88-3061-ND.
CONN HEADER 8POS .100 R/A TIN - 10-88-3081
Order 'conn header 8pos .100 r/a tin - 10-88-3081' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-88-3081-ND.
CONN HEADER 10POS .100 R/A TIN - 10-88-3101
Order 'conn header 10pos .100 r/a tin - 10-88-3101' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-88-3101-ND.
CONN HEADER 12POS .100 R/A TIN - 10-88-3121
Order 'conn header 12pos .100 r/a tin - 10-88-3121' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-88-3121-ND.
CONN HEADER 14POS .100 R/A TIN - 10-88-3141
Order 'conn header 14pos .100 r/a tin - 10-88-3141' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-88-3141-ND.
CONN HEADER 16POS .100 R/A TIN - 10-88-3161
Order 'conn header 16pos .100 r/a tin - 10-88-3161' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-88-3161-ND.
CONN HEADER 18POS .100 R/A TIN - 10-88-3181
Order 'conn header 18pos .100 r/a tin - 10-88-3181' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-88-3181-ND.
CONN HEADER 20POS .100 R/A TIN - 10-88-3201
Order 'conn header 20pos .100 r/a tin - 10-88-3201' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-88-3201-ND.
CONN HEADER 22POS .100 R/A TIN - 10-88-3221
Order 'conn header 22pos .100 r/a tin - 10-88-3221' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-88-3221-ND.
CONN HEADER 24POS .100 R/A TIN - 10-88-3241
Order 'conn header 24pos .100 r/a tin - 10-88-3241' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-88-3241-ND.
CONN HEADER 26POS .100 R/A TIN - 10-88-3261
Order 'conn header 26pos .100 r/a tin - 10-88-3261' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-88-3261-ND.
CONN HEADER 28POS .100 R/A TIN - 10-88-3281
Order 'conn header 28pos .100 r/a tin - 10-88-3281' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-88-3281-ND.
Send this link via E-Mail
Help With This Screen