CABLE 5COND 25'.100 28AWG FLEX - AF05-25-ND
| Digi-Key Part Number | AF05-25-ND |
1 |
27.30000 |
Extended Price
27.30 |
| Manufacturer Part Number | AF05-25-ND | |||
| Description | CABLE 5COND 25'.100 28AWG FLEX | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AF05-25-ND |
| Vendor | Parlex Corp (VA) |
| Category | Cables, Wires |
| Length | 25' (7.622m) |
| Number of Conductors | 5 |
| Pitch | 0.100" (2.54mm) |
| Width | 0.60" (15.10mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AF05 25 ND AF0525ND AF05 25 ND AF0525ND AF05-25 |
AF05-25-ND Specification Sheet
CABLE 5COND 25'.100 28AWG FLEX - AF05-25-ND (AF05-25-ND)
Related parts :CABLE 5COND 25'.100 28AWG FLEX - AF05-25-ND
Order 'cable 5cond 25'.100 28awg flex - AF05-25-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF05-25-ND.
CABLE 3COND 25'.100 28AWG FLEX - AF03-25-ND
Order 'cable 3cond 25'.100 28awg flex - AF03-25-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF03-25-ND.
CABLE 4COND 25'.100 28AWG FLEX - AF04-25-ND
Order 'cable 4cond 25'.100 28awg flex - AF04-25-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF04-25-ND.
CABLE 6COND 25'.100 28AWG FLEX - AF06-25-ND
Order 'cable 6cond 25'.100 28awg flex - AF06-25-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF06-25-ND.
CABLE 8COND 25'.100 28AWG FLEX - AF08-25-ND
Order 'cable 8cond 25'.100 28awg flex - AF08-25-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF08-25-ND.
CABLE 9COND 25'.100 28AWG FLEX - AF09-25-ND
Order 'cable 9cond 25'.100 28awg flex - AF09-25-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF09-25-ND.
CABLE 10COND 25'.100 28AWG FLEX - AF10-25-ND
Order 'cable 10cond 25'.100 28awg flex - AF10-25-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF10-25-ND.
CABLE 11COND 25'.100 28AWG FLEX - AF11-25-ND
Order 'cable 11cond 25'.100 28awg flex - AF11-25-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF11-25-ND.
CABLE 13COND 25'.100 28AWG FLEX - AF13-25-ND
Order 'cable 13cond 25'.100 28awg flex - AF13-25-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF13-25-ND.
CABLE 14COND 25'.100 28AWG FLEX - AF14-25-ND
Order 'cable 14cond 25'.100 28awg flex - AF14-25-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF14-25-ND.
CABLE 15COND 25'.100 28AWG FLEX - AF15-25-ND
Order 'cable 15cond 25'.100 28awg flex - AF15-25-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF15-25-ND.
CABLE 16COND 25'.100 28AWG FLEX - AF16-25-ND
Order 'cable 16cond 25'.100 28awg flex - AF16-25-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF16-25-ND.
CABLE 18COND 25'.100 28AWG FLEX - AF18-25-ND
Order 'cable 18cond 25'.100 28awg flex - AF18-25-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF18-25-ND.
CABLE 20COND 25'.100 28AWG FLEX - AF20-25-ND
Order 'cable 20cond 25'.100 28awg flex - AF20-25-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF20-25-ND.
CABLE 5COND 100'.100 28AWG FLEX - AF05-100-ND
Order 'cable 5cond 100'.100 28awg flex - AF05-100-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF05-100-ND.
Send this link via E-Mail
Help With This Screen
