CABLE 5COND 10'.100 28AWG FLEX - AF05-10-ND - Cables, Wires
Ffc, Fpc (flat Flex) Cables, Wire 10' (3.048m) Parlex Corp (VA) AF05-10-ND
| Digi-Key Part Number | AF05-10-ND |
1 |
11.31000 |
Extended Price
11.31 |
| Manufacturer Part Number | AF05-10-ND | |||
| Description | CABLE 5COND 10'.100 28AWG FLEX | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AF05-10-ND |
| Vendor | Parlex Corp (VA) |
| Category | Cables, Wires |
| Length | 10' (3.048m) |
| Number of Conductors | 5 |
| Pitch | 0.100" (2.54mm) |
| Width | 0.60" (15.10mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AF05 10 ND AF0510ND AF05 10 ND AF0510ND AF05-10 |
AF05-10-ND Specification Sheet
CABLE 5COND 10'.100 28AWG FLEX - AF05-10-ND (AF05-10-ND) - Cables, Wires
Related parts Ffc, Fpc (flat Flex) Cables, Wire 10' (3.048m) Parlex Corp (VA) AF05-10-NDCABLE 5COND 10'.100 28AWG FLEX - AF05-10-ND
Order 'cable 5cond 10'.100 28awg flex - AF05-10-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF05-10-ND.
CABLE 3COND 10'.100 28AWG FLEX - AF03-10-ND
Order 'cable 3cond 10'.100 28awg flex - AF03-10-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF03-10-ND.
CABLE 4COND 10'.100 28AWG FLEX - AF04-10-ND
Order 'cable 4cond 10'.100 28awg flex - AF04-10-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF04-10-ND.
CABLE 6COND 10'.100 28AWG FLEX - AF06-10-ND
Order 'cable 6cond 10'.100 28awg flex - AF06-10-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF06-10-ND.
CABLE 8COND 10'.100 28AWG FLEX - AF08-10-ND
Order 'cable 8cond 10'.100 28awg flex - AF08-10-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF08-10-ND.
CABLE 9COND 10'.100 28AWG FLEX - AF09-10-ND
Order 'cable 9cond 10'.100 28awg flex - AF09-10-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF09-10-ND.
CABLE 10COND 10'.100 28AWG FLEX - AF10-10-ND
Order 'cable 10cond 10'.100 28awg flex - AF10-10-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF10-10-ND.
CABLE 11COND 10'.100 28AWG FLEX - AF11-10-ND
Order 'cable 11cond 10'.100 28awg flex - AF11-10-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF11-10-ND.
CABLE 12COND 10'.100 28AWG FLEX - AF12-10-ND
Order 'cable 12cond 10'.100 28awg flex - AF12-10-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF12-10-ND.
CABLE 14COND 10'.100 28AWG FLEX - AF14-10-ND
Order 'cable 14cond 10'.100 28awg flex - AF14-10-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF14-10-ND.
CABLE 15COND 10'.100 28AWG FLEX - AF15-10-ND
Order 'cable 15cond 10'.100 28awg flex - AF15-10-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF15-10-ND.
CABLE 16COND 10'.100 28AWG FLEX - AF16-10-ND
Order 'cable 16cond 10'.100 28awg flex - AF16-10-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF16-10-ND.
CABLE 18COND 10'.100 28AWG FLEX - AF18-10-ND
Order 'cable 18cond 10'.100 28awg flex - AF18-10-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF18-10-ND.
CABLE 20COND 10'.100 28AWG FLEX - AF20-10-ND
Order 'cable 20cond 10'.100 28awg flex - AF20-10-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF20-10-ND.
CABLE 5COND 100'.100 28AWG FLEX - AF05-100-ND
Order 'cable 5cond 100'.100 28awg flex - AF05-100-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF05-100-ND.
Options for Ffc, Fpc (flat Flex) Cables, Wire 10' (3.048m) Parlex Corp (VA) AF05-10-ND
Send this link via E-Mail
Help With This Screen
