CONN HEADER 52POS .100 R/A GOLD - 10-89-1526
| Digi-Key Part Number | WM7052-ND |
1 10 100 500 1000 5000 10000 |
6.56000 5.79200 3.86140 3.08910 2.56395 2.31683 2.00792 |
Extended Price
6.56 57.92 386.14 1544.55 2563.95 11584.15 20079.20 |
| Manufacturer Part Number | 10-89-1526 | |||
| Description | CONN HEADER 52POS .100 R/A GOLD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 10-89-1526 |
| Vendor | Molex/Waldom Electronics Corp (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | 0.240" (6.10mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | C-Grid® 70203 |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 52 |
| Other Names |
10 89 1526 10891526 WM7052 ND WM7052ND WM7052 |
10-89-1526 Specification Sheet
CONN HEADER 52POS .100 R/A GOLD - 10-89-1526 (WM7052-ND)
Related parts:CONN HEADER 52POS .100 R/A GOLD - 10-89-1526
Order 'conn header 52pos .100 r/a gold - 10-89-1526' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7052-ND.
CONN HEADER 52POS .100 R/A GOLD - 10-89-2526
Order 'conn header 52pos .100 r/a gold - 10-89-2526' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-89-2526-ND.
CONN HEADER 52POS .100 R/A GOLD - 10-89-4522
Order 'conn header 52pos .100 r/a gold - 10-89-4522' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-89-4522-ND.
CONN HEADER 52POS .100 R/A GOLD - 10-89-4526
Order 'conn header 52pos .100 r/a gold - 10-89-4526' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-89-4526-ND.
CONN HEADER 4POS .100 R/A GOLD - 10-89-2046
Order 'conn header 4pos .100 r/a gold - 10-89-2046' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-89-2046-ND.
CONN HEADER 6POS .100 R/A GOLD - 10-89-2066
Order 'conn header 6pos .100 r/a gold - 10-89-2066' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-89-2066-ND.
CONN HEADER 8POS .100 R/A GOLD - 10-89-2086
Order 'conn header 8pos .100 r/a gold - 10-89-2086' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-89-2086-ND.
CONN HEADER 10POS .100 R/A GOLD - 10-89-2106
Order 'conn header 10pos .100 r/a gold - 10-89-2106' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-89-2106-ND.
CONN HEADER 12POS .100 R/A GOLD - 10-89-2126
Order 'conn header 12pos .100 r/a gold - 10-89-2126' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-89-2126-ND.
CONN HEADER 14POS .100 R/A GOLD - 10-89-2146
Order 'conn header 14pos .100 r/a gold - 10-89-2146' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-89-2146-ND.
CONN HEADER 16POS .100 R/A GOLD - 10-89-2166
Order 'conn header 16pos .100 r/a gold - 10-89-2166' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-89-2166-ND.
CONN HEADER 18POS .100 R/A GOLD - 10-89-2186
Order 'conn header 18pos .100 r/a gold - 10-89-2186' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-89-2186-ND.
CONN HEADER 20POS .100 R/A GOLD - 10-89-2206
Order 'conn header 20pos .100 r/a gold - 10-89-2206' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-89-2206-ND.
CONN HEADER 22POS .100 R/A GOLD - 10-89-2226
Order 'conn header 22pos .100 r/a gold - 10-89-2226' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-89-2226-ND.
CONN HEADER 24POS .100 R/A GOLD - 10-89-2246
Order 'conn header 24pos .100 r/a gold - 10-89-2246' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-89-2246-ND.
Send this link via E-Mail
Help With This Screen