CONN HEADER 22POS .100 VERT GOLD - 22-28-4224 - Connectors, Interconnects
| Digi-Key Part Number | WM6722-ND |
1 10 100 500 1000 5000 10000 |
1.76000 1.54900 1.03290 .82634 .68586 .61976 .53712 |
Extended Price
1.76 15.49 103.29 413.17 685.86 3098.80 5371.20 |
| Manufacturer Part Number | 22-28-4224 | |||
| Description | CONN HEADER 22POS .100 VERT GOLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 22-28-4224 |
| Vendor | Molex Connector Corporation (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded, Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | 0.320" (8.13mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 22 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
22 28 4224 22284224 WM6722 ND WM6722ND WM6722 |
22-28-4224 Specification Sheet
CONN HEADER 22POS .100 VERT GOLD - 22-28-4224 (WM6722-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HEADER 22POS .100 VERT GOLD - 22-28-4224
Order 'conn header 22pos .100 vert gold - 22-28-4224' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM6722-ND.
CONN HEADER 22POS .100 VERT GOLD - 22-28-4225
Order 'conn header 22pos .100 vert gold - 22-28-4225' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 22-28-4225-ND.
CONN HEADER 22POS .100 VERT GOLD - 22-28-4226
Order 'conn header 22pos .100 vert gold - 22-28-4226' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 22-28-4226-ND.
CONN HEADER 22POS .100 VERT GOLD - 22-28-4227
Order 'conn header 22pos .100 vert gold - 22-28-4227' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 22-28-4227-ND.
CONN HEADER 22POS .100 VERT GOLD - 22-28-4228
Order 'conn header 22pos .100 vert gold - 22-28-4228' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 22-28-4228-ND.
CONN HEADER 22POS .100 VERT GOLD - 22-28-4223
Order 'conn header 22pos .100 vert gold - 22-28-4223' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM6522-ND.
CONN HEADER 2POS .100 VERT GOLD - 22-28-4025
Order 'conn header 2pos .100 vert gold - 22-28-4025' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 22-28-4025-ND.
CONN HEADER 2POS .100 VERT GOLD - 22-28-4026
Order 'conn header 2pos .100 vert gold - 22-28-4026' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 22-28-4026-ND.
CONN HEADER 2POS .100 VERT GOLD - 22-28-4027
Order 'conn header 2pos .100 vert gold - 22-28-4027' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 22-28-4027-ND.
CONN HEADER 2POS .100 VERT GOLD - 22-28-4028
Order 'conn header 2pos .100 vert gold - 22-28-4028' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 22-28-4028-ND.
CONN HEADER 3POS .100 VERT GOLD - 22-28-4035
Order 'conn header 3pos .100 vert gold - 22-28-4035' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 22-28-4035-ND.
CONN HEADER 3POS .100 VERT GOLD - 22-28-4036
Order 'conn header 3pos .100 vert gold - 22-28-4036' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 22-28-4036-ND.
CONN HEADER 3POS .100 VERT GOLD - 22-28-4037
Order 'conn header 3pos .100 vert gold - 22-28-4037' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 22-28-4037-ND.
CONN HEADER 3POS .100 VERT GOLD - 22-28-4038
Order 'conn header 3pos .100 vert gold - 22-28-4038' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 22-28-4038-ND.
CONN HEADER 4POS .100 VERT GOLD - 22-28-4045
Order 'conn header 4pos .100 vert gold - 22-28-4045' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 22-28-4045-ND.
Send this link via E-Mail
Help With This Screen
