Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN HEADER 36POS .100 VERT TIN - 22-28-4361

Digi-Key Part Number WM6636-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
2.04000
1.79600
1.19730
.95786
.79502
.71840
.62261
Extended Price
2.04
17.96
119.73
478.93
795.02
3592.00
6226.10
Manufacturer Part Number22-28-4361
DescriptionCONN HEADER 36POS .100 VERT TIN
Quantity Available 4165
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information22-28-4361
VendorMolex/Waldom Electronics Corp
CategoryConnectors
ColorBlack
Connector TypeBreakaway
Contact FinishTin
Contact Mating Length0.320" (8.13mm)
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Row Spacing-
SeriesKK® 42375
PackagingBulk
Fastening Type-
TerminationSolder
Contact Finish Thickness100µin (2.54µm)
Number of Positions 36
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 22 28 4361
22284361
WM6636 ND
WM6636ND
WM6636

22-28-4361 Specification Sheet

Image of CONN HEADER 36POS .100 VERT TIN - 22-28-4361

CONN HEADER 36POS .100 VERT TIN - 22-28-4361 (WM6636-ND)

Related parts:
CONN HEADER 36POS .100 VERT TIN - 22-28-4361
 Order 'conn header 36pos .100 vert tin - 22-28-4361' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM6636-ND.
CONN HEADER 36POS .100 VERT TIN - 22-28-4362
 Order 'conn header 36pos .100 vert tin - 22-28-4362' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-4362-ND.
CONN HEADER 36POS .100 VERT TIN - 22-28-4360
 Order 'conn header 36pos .100 vert tin - 22-28-4360' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM6436-ND.
CONN HEADER 2POS .100 VERT TIN - 22-28-4022
 Order 'conn header 2pos .100 vert tin - 22-28-4022' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-4022-ND.
CONN HEADER 3POS .100 VERT TIN - 22-28-4032
 Order 'conn header 3pos .100 vert tin - 22-28-4032' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-4032-ND.
CONN HEADER 4POS .100 VERT TIN - 22-28-4042
 Order 'conn header 4pos .100 vert tin - 22-28-4042' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-4042-ND.
CONN HEADER 5POS .100 VERT TIN - 22-28-4052
 Order 'conn header 5pos .100 vert tin - 22-28-4052' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-4052-ND.
CONN HEADER 6POS .100 VERT TIN - 22-28-4062
 Order 'conn header 6pos .100 vert tin - 22-28-4062' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-4062-ND.
CONN HEADER 7POS .100 VERT TIN - 22-28-4072
 Order 'conn header 7pos .100 vert tin - 22-28-4072' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-4072-ND.
CONN HEADER 8POS .100 VERT TIN - 22-28-4082
 Order 'conn header 8pos .100 vert tin - 22-28-4082' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-4082-ND.
CONN HEADER 9POS .100 VERT TIN - 22-28-4092
 Order 'conn header 9pos .100 vert tin - 22-28-4092' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-4092-ND.
CONN HEADER 10POS .100 VERT TIN - 22-28-4102
 Order 'conn header 10pos .100 vert tin - 22-28-4102' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-4102-ND.
CONN HEADER 11POS .100 VERT TIN - 22-28-4112
 Order 'conn header 11pos .100 vert tin - 22-28-4112' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-4112-ND.
CONN HEADER 12POS .100 VERT TIN - 22-28-4122
 Order 'conn header 12pos .100 vert tin - 22-28-4122' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-4122-ND.
CONN HEADER 13POS .100 VERT TIN - 22-28-4132
 Order 'conn header 13pos .100 vert tin - 22-28-4132' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-4132-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN HEADER 36POS .100 VERT TIN - 22-28-4360 Next: CONN HEADER 36POS .100 VERT TIN - 22-28-4362