CONN HEADER 25POS .100 VERT TIN - 22-28-4251
| Digi-Key Part Number | WM6625-ND |
1 10 100 500 1000 5000 10000 |
1.63000 1.43500 .95650 .76518 .63510 .57389 .49737 |
Extended Price
1.63 14.35 95.65 382.59 635.10 2869.45 4973.70 |
| Manufacturer Part Number | 22-28-4251 | |||
| Description | CONN HEADER 25POS .100 VERT TIN | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 22-28-4251 |
| Vendor | Molex/Waldom Electronics Corp (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakaway |
| Contact Finish | Tin |
| Contact Mating Length | 0.320" (8.13mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | KK® 42375 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 25 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
22 28 4251 22284251 WM6625 ND WM6625ND WM6625 |
22-28-4251 Specification Sheet
CONN HEADER 25POS .100 VERT TIN - 22-28-4251 (WM6625-ND)
Related parts:CONN HEADER 25POS .100 VERT TIN - 22-28-4251
Order 'conn header 25pos .100 vert tin - 22-28-4251' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6625-ND.
CONN HEADER 25POS .100 VERT TIN - 22-28-4252
Order 'conn header 25pos .100 vert tin - 22-28-4252' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-4252-ND.
CONN HEADER 25POS .100 VERT TIN - 22-28-4250
Order 'conn header 25pos .100 vert tin - 22-28-4250' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6425-ND.
CONN HEADER 2POS .100 VERT TIN - 22-28-4022
Order 'conn header 2pos .100 vert tin - 22-28-4022' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-4022-ND.
CONN HEADER 3POS .100 VERT TIN - 22-28-4032
Order 'conn header 3pos .100 vert tin - 22-28-4032' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-4032-ND.
CONN HEADER 4POS .100 VERT TIN - 22-28-4042
Order 'conn header 4pos .100 vert tin - 22-28-4042' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-4042-ND.
CONN HEADER 5POS .100 VERT TIN - 22-28-4052
Order 'conn header 5pos .100 vert tin - 22-28-4052' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-4052-ND.
CONN HEADER 6POS .100 VERT TIN - 22-28-4062
Order 'conn header 6pos .100 vert tin - 22-28-4062' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-4062-ND.
CONN HEADER 7POS .100 VERT TIN - 22-28-4072
Order 'conn header 7pos .100 vert tin - 22-28-4072' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-4072-ND.
CONN HEADER 8POS .100 VERT TIN - 22-28-4082
Order 'conn header 8pos .100 vert tin - 22-28-4082' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-4082-ND.
CONN HEADER 9POS .100 VERT TIN - 22-28-4092
Order 'conn header 9pos .100 vert tin - 22-28-4092' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-4092-ND.
CONN HEADER 10POS .100 VERT TIN - 22-28-4102
Order 'conn header 10pos .100 vert tin - 22-28-4102' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-4102-ND.
CONN HEADER 11POS .100 VERT TIN - 22-28-4112
Order 'conn header 11pos .100 vert tin - 22-28-4112' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-4112-ND.
CONN HEADER 12POS .100 VERT TIN - 22-28-4122
Order 'conn header 12pos .100 vert tin - 22-28-4122' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-4122-ND.
CONN HEADER 13POS .100 VERT TIN - 22-28-4132
Order 'conn header 13pos .100 vert tin - 22-28-4132' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-4132-ND.
Send this link via E-Mail
Help With This Screen