CONN HEADER 28POS .100 VERT GOLD - 22-28-4283
| Digi-Key Part Number | WM6528-ND |
1 10 100 500 1000 5000 10000 |
1.80000 1.58400 1.05630 .84502 .70137 .63377 .54926 |
Extended Price
1.80 15.84 105.63 422.51 701.37 3168.85 5492.60 |
| Manufacturer Part Number | 22-28-4283 | |||
| Description | CONN HEADER 28POS .100 VERT GOLD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 22-28-4283 |
| Vendor | Molex/Waldom Electronics Corp (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | 0.240" (6.10mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | KK® 42375 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 28 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
22 28 4283 22284283 WM6528 ND WM6528ND WM6528 |
22-28-4283 Specification Sheet
CONN HEADER 28POS .100 VERT GOLD - 22-28-4283 (WM6528-ND)
Related parts:CONN HEADER 28POS .100 VERT GOLD - 22-28-4283
Order 'conn header 28pos .100 vert gold - 22-28-4283' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6528-ND.
CONN HEADER 28POS .100 VERT GOLD - 22-28-4285
Order 'conn header 28pos .100 vert gold - 22-28-4285' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-4285-ND.
CONN HEADER 28POS .100 VERT GOLD - 22-28-4286
Order 'conn header 28pos .100 vert gold - 22-28-4286' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-4286-ND.
CONN HEADER 28POS .100 VERT GOLD - 22-28-4287
Order 'conn header 28pos .100 vert gold - 22-28-4287' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-4287-ND.
CONN HEADER 28POS .100 VERT GOLD - 22-28-4288
Order 'conn header 28pos .100 vert gold - 22-28-4288' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-4288-ND.
CONN HEADER 28POS .100 VERT GOLD - 22-28-4284
Order 'conn header 28pos .100 vert gold - 22-28-4284' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6728-ND.
CONN HEADER 2POS .100 VERT GOLD - 22-28-4025
Order 'conn header 2pos .100 vert gold - 22-28-4025' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-4025-ND.
CONN HEADER 2POS .100 VERT GOLD - 22-28-4026
Order 'conn header 2pos .100 vert gold - 22-28-4026' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-4026-ND.
CONN HEADER 2POS .100 VERT GOLD - 22-28-4027
Order 'conn header 2pos .100 vert gold - 22-28-4027' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-4027-ND.
CONN HEADER 2POS .100 VERT GOLD - 22-28-4028
Order 'conn header 2pos .100 vert gold - 22-28-4028' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-4028-ND.
CONN HEADER 3POS .100 VERT GOLD - 22-28-4035
Order 'conn header 3pos .100 vert gold - 22-28-4035' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-4035-ND.
CONN HEADER 3POS .100 VERT GOLD - 22-28-4036
Order 'conn header 3pos .100 vert gold - 22-28-4036' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-4036-ND.
CONN HEADER 3POS .100 VERT GOLD - 22-28-4037
Order 'conn header 3pos .100 vert gold - 22-28-4037' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-4037-ND.
CONN HEADER 3POS .100 VERT GOLD - 22-28-4038
Order 'conn header 3pos .100 vert gold - 22-28-4038' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-4038-ND.
CONN HEADER 4POS .100 VERT GOLD - 22-28-4045
Order 'conn header 4pos .100 vert gold - 22-28-4045' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-4045-ND.
Send this link via E-Mail
Help With This Screen