CONN HEADER 25POS .100 VERT GOLD - 22-28-4253
| Digi-Key Part Number | WM6525-ND |
1 10 100 500 1000 5000 10000 |
1.63000 1.43500 .95650 .76520 .63512 .57390 .49738 |
Extended Price
1.63 14.35 95.65 382.60 635.12 2869.50 4973.80 |
| Manufacturer Part Number | 22-28-4253 | |||
| Description | CONN HEADER 25POS .100 VERT GOLD | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 22-28-4253 |
| Vendor | Molex/Waldom Electronics Corp (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | 0.240" (6.10mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | KK® 42375 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 25 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
22 28 4253 22284253 WM6525 ND WM6525ND WM6525 |
22-28-4253 Specification Sheet
CONN HEADER 25POS .100 VERT GOLD - 22-28-4253 (WM6525-ND)
Related parts:CONN HEADER 25POS .100 VERT GOLD - 22-28-4253
Order 'conn header 25pos .100 vert gold - 22-28-4253' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6525-ND.
CONN HEADER 25POS .100 VERT GOLD - 22-28-4255
Order 'conn header 25pos .100 vert gold - 22-28-4255' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-4255-ND.
CONN HEADER 25POS .100 VERT GOLD - 22-28-4256
Order 'conn header 25pos .100 vert gold - 22-28-4256' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-4256-ND.
CONN HEADER 25POS .100 VERT GOLD - 22-28-4257
Order 'conn header 25pos .100 vert gold - 22-28-4257' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-4257-ND.
CONN HEADER 25POS .100 VERT GOLD - 22-28-4258
Order 'conn header 25pos .100 vert gold - 22-28-4258' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-4258-ND.
CONN HEADER 25POS .100 VERT GOLD - 22-28-4254
Order 'conn header 25pos .100 vert gold - 22-28-4254' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6725-ND.
CONN HEADER 2POS .100 VERT GOLD - 22-28-4025
Order 'conn header 2pos .100 vert gold - 22-28-4025' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-4025-ND.
CONN HEADER 2POS .100 VERT GOLD - 22-28-4026
Order 'conn header 2pos .100 vert gold - 22-28-4026' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-4026-ND.
CONN HEADER 2POS .100 VERT GOLD - 22-28-4027
Order 'conn header 2pos .100 vert gold - 22-28-4027' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-4027-ND.
CONN HEADER 2POS .100 VERT GOLD - 22-28-4028
Order 'conn header 2pos .100 vert gold - 22-28-4028' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-4028-ND.
CONN HEADER 3POS .100 VERT GOLD - 22-28-4035
Order 'conn header 3pos .100 vert gold - 22-28-4035' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-4035-ND.
CONN HEADER 3POS .100 VERT GOLD - 22-28-4036
Order 'conn header 3pos .100 vert gold - 22-28-4036' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-4036-ND.
CONN HEADER 3POS .100 VERT GOLD - 22-28-4037
Order 'conn header 3pos .100 vert gold - 22-28-4037' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-4037-ND.
CONN HEADER 3POS .100 VERT GOLD - 22-28-4038
Order 'conn header 3pos .100 vert gold - 22-28-4038' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-4038-ND.
CONN HEADER 4POS .100 VERT GOLD - 22-28-4045
Order 'conn header 4pos .100 vert gold - 22-28-4045' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-4045-ND.
Send this link via E-Mail
Help With This Screen