CONN HEADER 29POS .100 R/A GOLD - 22-28-8293
| Digi-Key Part Number | WM6329-ND |
1 10 100 500 1000 5000 10000 |
2.82000 2.48600 1.65720 1.32574 1.10036 .99431 .86173 |
Extended Price
2.82 24.86 165.72 662.87 1100.36 4971.55 8617.30 |
| Manufacturer Part Number | 22-28-8293 | |||
| Description | CONN HEADER 29POS .100 R/A GOLD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 22-28-8293 |
| Vendor | Molex/Waldom Electronics Corp (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | 0.324" (8.23mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | KK® 42377 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 29 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
22 28 8293 22288293 WM6329 ND WM6329ND WM6329 |
22-28-8293 Specification Sheet
CONN HEADER 29POS .100 R/A GOLD - 22-28-8293 (WM6329-ND)
Related parts:CONN HEADER 29POS .100 R/A GOLD - 22-28-8293
Order 'conn header 29pos .100 r/a gold - 22-28-8293' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6329-ND.
CONN HEADER 29POS .100 R/A GOLD - 22-28-8294
Order 'conn header 29pos .100 r/a gold - 22-28-8294' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-8294-ND.
CONN HEADER 29POS .100 R/A GOLD - 22-28-8295
Order 'conn header 29pos .100 r/a gold - 22-28-8295' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-8295-ND.
CONN HEADER 29POS .100 R/A GOLD - 22-28-8292
Order 'conn header 29pos .100 r/a gold - 22-28-8292' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6129-ND.
CONN HEADER 4POS .100 R/A GOLD - 22-28-6042
Order 'conn header 4pos .100 r/a gold - 22-28-6042' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-6042-ND.
CONN HEADER 2POS .100 R/A GOLD - 22-28-8024
Order 'conn header 2pos .100 r/a gold - 22-28-8024' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-8024-ND.
CONN HEADER 2POS .100 R/A GOLD - 22-28-8025
Order 'conn header 2pos .100 r/a gold - 22-28-8025' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-8025-ND.
CONN HEADER 3POS .100 R/A GOLD - 22-28-8034
Order 'conn header 3pos .100 r/a gold - 22-28-8034' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-8034-ND.
CONN HEADER 3POS .100 R/A GOLD - 22-28-8035
Order 'conn header 3pos .100 r/a gold - 22-28-8035' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-8035-ND.
CONN HEADER 4POS .100 R/A GOLD - 22-28-8044
Order 'conn header 4pos .100 r/a gold - 22-28-8044' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-8044-ND.
CONN HEADER 4POS .100 R/A GOLD - 22-28-8045
Order 'conn header 4pos .100 r/a gold - 22-28-8045' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-8045-ND.
CONN HEADER 5POS .100 R/A GOLD - 22-28-8054
Order 'conn header 5pos .100 r/a gold - 22-28-8054' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-8054-ND.
CONN HEADER 5POS .100 R/A GOLD - 22-28-8055
Order 'conn header 5pos .100 r/a gold - 22-28-8055' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-8055-ND.
CONN HEADER 6POS .100 R/A GOLD - 22-28-8064
Order 'conn header 6pos .100 r/a gold - 22-28-8064' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-8064-ND.
CONN HEADER 6POS .100 R/A GOLD - 22-28-8065
Order 'conn header 6pos .100 r/a gold - 22-28-8065' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-8065-ND.
Send this link via E-Mail
Help With This Screen