CONN HEADER 36POS .100 R/A TIN - 22-28-8360
| Digi-Key Part Number | WM6036-ND |
1 10 100 500 1000 5000 10000 |
2.60000 2.29500 1.52970 1.22374 1.01570 .91781 .79543 |
Extended Price
2.60 22.95 152.97 611.87 1015.70 4589.05 7954.30 |
| Manufacturer Part Number | 22-28-8360 | |||
| Description | CONN HEADER 36POS .100 R/A TIN | |||
| Quantity Available | 416 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 22-28-8360 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakaway |
| Contact Finish | Tin |
| Contact Mating Length | 0.244" (6.20mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | KK® 42377 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 36 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
22 28 8360 22288360 WM6036 ND WM6036ND WM6036 |
22-28-8360 Specification Sheet
CONN HEADER 36POS .100 R/A TIN - 22-28-8360 (WM6036-ND)
Related parts:CONN HEADER 36POS .100 R/A TIN - 22-28-8360
Order 'conn header 36pos .100 r/a tin - 22-28-8360' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM6036-ND.
CONN HEADER 36POS .100 R/A TIN - 22-28-8361
Order 'conn header 36pos .100 r/a tin - 22-28-8361' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM6236-ND.
CONN HEADER 36POS .100 R/A GOLD - 22-28-8364
Order 'conn header 36pos .100 r/a gold - 22-28-8364' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-8364-ND.
CONN HEADER 36POS .100 R/A GOLD - 22-28-8365
Order 'conn header 36pos .100 r/a gold - 22-28-8365' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-8365-ND.
CONN HEADER 2POS .100 R/A TIN - 22-28-8020
Order 'conn header 2pos .100 r/a tin - 22-28-8020' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6002-ND.
CONN HEADER 3POS .100 R/A TIN - 22-28-8030
Order 'conn header 3pos .100 r/a tin - 22-28-8030' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6003-ND.
CONN HEADER 4POS .100 R/A TIN - 22-28-8040
Order 'conn header 4pos .100 r/a tin - 22-28-8040' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6004-ND.
CONN HEADER 5POS .100 R/A TIN - 22-28-8050
Order 'conn header 5pos .100 r/a tin - 22-28-8050' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6005-ND.
CONN HEADER 6POS .100 R/A TIN - 22-28-8060
Order 'conn header 6pos .100 r/a tin - 22-28-8060' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6006-ND.
CONN HEADER 7POS .100 R/A TIN - 22-28-8070
Order 'conn header 7pos .100 r/a tin - 22-28-8070' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6007-ND.
CONN HEADER 8POS .100 R/A TIN - 22-28-8080
Order 'conn header 8pos .100 r/a tin - 22-28-8080' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6008-ND.
CONN HEADER 9POS .100 R/A TIN - 22-28-8090
Order 'conn header 9pos .100 r/a tin - 22-28-8090' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6009-ND.
CONN HEADER 10POS .100 R/A TIN - 22-28-8100
Order 'conn header 10pos .100 r/a tin - 22-28-8100' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6010-ND.
CONN HEADER 11POS .100 R/A TIN - 22-28-8110
Order 'conn header 11pos .100 r/a tin - 22-28-8110' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6011-ND.
CONN HEADER 12POS .100 R/A TIN - 22-28-8120
Order 'conn header 12pos .100 r/a tin - 22-28-8120' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6012-ND.
Send this link via E-Mail
Help With This Screen