FLEXSTRIP JUMPER .100 19COND - 3-1474654-5
| Digi-Key Part Number | 3-1474654-5-ND |
1000 |
1.23000 |
Extended Price
1230.00 |
| Manufacturer Part Number | 3-1474654-5 | |||
| Description | FLEXSTRIP JUMPER .100 19COND | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3-1474654-5 |
| Vendor | Tyco Electronics Amp |
| Category | Cable, Wire |
| Pitch | 0.100" (2.54mm) |
| Length | - |
| Number of Positions | 19 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3 1474654 5 314746545 |
FLEXSTRIP JUMPER .100 19COND - 3-1474654-5 (3-1474654-5-ND)
Related parts:FLEXSTRIP JUMPER .100 19COND - 3-1474654-5
Order 'flexstrip jumper .100 19cond - 3-1474654-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1474654-5-ND.
FLEXSTRIP JUMPER .100 17COND - 3-1437144-5
Order 'flexstrip jumper .100 17cond - 3-1437144-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1437144-5-ND.
FLEXSTRIP JUMPER .050 7COND - 3-1437130-5
Order 'flexstrip jumper .050 7cond - 3-1437130-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1437130-5-ND.
FLEXSTRIP JUMPER .100 10COND - 3-1437137-4
Order 'flexstrip jumper .100 10cond - 3-1437137-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1437137-4-ND.
FLEXSTRIP JUMPER .100 12COND - 3-1437137-9
Order 'flexstrip jumper .100 12cond - 3-1437137-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1437137-9-ND.
FLEXSTRIP JUMPER .100 11COND - 3-1437141-0
Order 'flexstrip jumper .100 11cond - 3-1437141-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1437141-0-ND.
FLEXSTRIP JUMPER .100 12COND - 3-1437141-1
Order 'flexstrip jumper .100 12cond - 3-1437141-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1437141-1-ND.
FLEXSTRIP JUMPER .100 15COND - 3-1437141-4
Order 'flexstrip jumper .100 15cond - 3-1437141-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1437141-4-ND.
FLEXSTRIP JUMPER .100 18COND - 3-1437141-7
Order 'flexstrip jumper .100 18cond - 3-1437141-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1437141-7-ND.
FLEXSTRIP JUMPER .100 18COND - 3-1437144-6
Order 'flexstrip jumper .100 18cond - 3-1437144-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1437144-6-ND.
FLEXSTRIP JUMPER .100 11COND - 3-1437165-3
Order 'flexstrip jumper .100 11cond - 3-1437165-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1437165-3-ND.
FLEXSTRIP JUMPER .100 14COND - 4-1437146-5
Order 'flexstrip jumper .100 14cond - 4-1437146-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-1437146-5-ND.
FLEXSTRIP JUMPER .100 20COND - 6-1437145-5
Order 'flexstrip jumper .100 20cond - 6-1437145-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-1437145-5-ND.
FLEXSTRIP JUMPER .100 21COND - 8-1437139-5
Order 'flexstrip jumper .100 21cond - 8-1437139-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-1437139-5-ND.
FLEXSTRIP JUMPER .100 9COND - 4-1437167-5
Order 'flexstrip jumper .100 9cond - 4-1437167-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-1437167-5-ND.
Send this link via E-Mail
Help With This Screen