CONN HEADER 16POS .100 R/A TIN - 22-28-8160 - Connectors, Interconnects
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation (VA) Header, Unshrouded, Breakaway 22-28-8160
| Digi-Key Part Number | WM6016-ND |
1 10 100 500 1000 5000 10000 |
1.37000 1.20700 .80490 .64388 .53442 .48291 .41852 |
Extended Price
1.37 12.07 80.49 321.94 534.42 2414.55 4185.20 |
| Manufacturer Part Number | 22-28-8160 | |||
| Description | CONN HEADER 16POS .100 R/A TIN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 22-28-8160 |
| Vendor | Molex Connector Corporation (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded, Breakaway |
| Contact Finish | Tin |
| Contact Mating Length | 0.244" (6.20mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 16 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
22 28 8160 22288160 WM6016 ND WM6016ND WM6016 |
22-28-8160 Specification Sheet
CONN HEADER 16POS .100 R/A TIN - 22-28-8160 (WM6016-ND) - Connectors, Interconnects
Related parts Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation (VA) Header, Unshrouded, Breakaway 22-28-8160CONN HEADER 16POS .100 R/A TIN - 22-28-8160
Order 'conn header 16pos .100 r/a tin - 22-28-8160' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM6016-ND.
CONN HEADER 22POS .100 R/A TIN - 22-28-8220
Order 'conn header 22pos .100 r/a tin - 22-28-8220' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM6022-ND.
CONN HEADER 16POS .100 R/A TIN - 22-28-8161
Order 'conn header 16pos .100 r/a tin - 22-28-8161' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM6216-ND.
CONN HEADER 22POS .100 R/A TIN - 22-28-8221
Order 'conn header 22pos .100 r/a tin - 22-28-8221' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM6222-ND.
CONN HEADER 28POS .100 R/A TIN - 22-28-8280
Order 'conn header 28pos .100 r/a tin - 22-28-8280' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM6028-ND.
CONN HEADER 28POS .100 R/A TIN - 22-28-8281
Order 'conn header 28pos .100 r/a tin - 22-28-8281' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM6228-ND.
CONN HEADER 2POS .100 R/A TIN - 22-28-8020
Order 'conn header 2pos .100 r/a tin - 22-28-8020' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM6002-ND.
CONN HEADER 3POS .100 R/A TIN - 22-28-8030
Order 'conn header 3pos .100 r/a tin - 22-28-8030' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM6003-ND.
CONN HEADER 4POS .100 R/A TIN - 22-28-8040
Order 'conn header 4pos .100 r/a tin - 22-28-8040' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM6004-ND.
CONN HEADER 5POS .100 R/A TIN - 22-28-8050
Order 'conn header 5pos .100 r/a tin - 22-28-8050' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM6005-ND.
CONN HEADER 6POS .100 R/A TIN - 22-28-8060
Order 'conn header 6pos .100 r/a tin - 22-28-8060' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM6006-ND.
CONN HEADER 7POS .100 R/A TIN - 22-28-8070
Order 'conn header 7pos .100 r/a tin - 22-28-8070' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM6007-ND.
CONN HEADER 8POS .100 R/A TIN - 22-28-8080
Order 'conn header 8pos .100 r/a tin - 22-28-8080' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM6008-ND.
CONN HEADER 9POS .100 R/A TIN - 22-28-8090
Order 'conn header 9pos .100 r/a tin - 22-28-8090' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM6009-ND.
CONN HEADER 10POS .100 R/A TIN - 22-28-8100
Order 'conn header 10pos .100 r/a tin - 22-28-8100' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM6010-ND.
Options for Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation (VA) Header, Unshrouded, Breakaway 22-28-8160
Send this link via E-Mail
Help With This Screen
