Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN HEADER 7POS .100 R/A TIN - 22-28-8070

Digi-Key Part Number WM6007-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
.72000
.63400
.42240
.33794
.28049
.25346
.21966
Extended Price
0.72
6.34
42.24
168.97
280.49
1267.30
2196.60
Manufacturer Part Number22-28-8070
DescriptionCONN HEADER 7POS .100 R/A TIN
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information22-28-8070
VendorMolex/Waldom Electronics Corp (VA)
CategoryConnectors
ColorBlack
Connector TypeBreakaway
Contact FinishTin
Contact Mating Length0.244" (6.20mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Row Spacing-
SeriesKK® 42377
PackagingBulk
Fastening Type-
TerminationSolder
Contact Finish Thickness100µin (2.54µm)
Number of Positions 7
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 22 28 8070
22288070
WM6007 ND
WM6007ND
WM6007

22-28-8070 Specification Sheet

Image of CONN HEADER 7POS .100 R/A TIN - 22-28-8070

CONN HEADER 7POS .100 R/A TIN - 22-28-8070 (WM6007-ND)

Related parts:
CONN HEADER 7POS .100 R/A TIN - 22-28-8070
 Order 'conn header 7pos .100 r/a tin - 22-28-8070' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6007-ND.
CONN HEADER 7POS .100 R/A TIN - 22-28-8071
 Order 'conn header 7pos .100 r/a tin - 22-28-8071' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6207-ND.
CONN HEADER 7POS .100 R/A GOLD - 22-28-8074
 Order 'conn header 7pos .100 r/a gold - 22-28-8074' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-8074-ND.
CONN HEADER 7POS .100 R/A GOLD - 22-28-8075
 Order 'conn header 7pos .100 r/a gold - 22-28-8075' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-8075-ND.
CONN HEADER 7POS .100 R/A TIN - 22-05-2071
 Order 'conn header 7pos .100 r/a tin - 22-05-2071' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4105-ND.
CONN HEADER 7POS .100 R/A TIN - 22-05-3071
 Order 'conn header 7pos .100 r/a tin - 22-05-3071' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4305-ND.
CONN HEADER 2POS .100 R/A TIN - 22-28-8020
 Order 'conn header 2pos .100 r/a tin - 22-28-8020' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6002-ND.
CONN HEADER 3POS .100 R/A TIN - 22-28-8030
 Order 'conn header 3pos .100 r/a tin - 22-28-8030' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6003-ND.
CONN HEADER 4POS .100 R/A TIN - 22-28-8040
 Order 'conn header 4pos .100 r/a tin - 22-28-8040' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6004-ND.
CONN HEADER 5POS .100 R/A TIN - 22-28-8050
 Order 'conn header 5pos .100 r/a tin - 22-28-8050' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6005-ND.
CONN HEADER 6POS .100 R/A TIN - 22-28-8060
 Order 'conn header 6pos .100 r/a tin - 22-28-8060' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6006-ND.
CONN HEADER 8POS .100 R/A TIN - 22-28-8080
 Order 'conn header 8pos .100 r/a tin - 22-28-8080' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6008-ND.
CONN HEADER 9POS .100 R/A TIN - 22-28-8090
 Order 'conn header 9pos .100 r/a tin - 22-28-8090' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6009-ND.
CONN HEADER 10POS .100 R/A TIN - 22-28-8100
 Order 'conn header 10pos .100 r/a tin - 22-28-8100' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6010-ND.
CONN HEADER 11POS .100 R/A TIN - 22-28-8110
 Order 'conn header 11pos .100 r/a tin - 22-28-8110' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6011-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN HEADER 7POS .100 R/A TIN - 22-05-3071 Next: CONN HEADER 7POS .100 R/A TIN - 22-28-8071