CONN HEADER 7POS 2MM VERT TIN - 35362-0710
| Digi-Key Part Number | WM5997-ND |
1 10 100 500 1000 |
.80000 .70200 .46830 .37460 .31092 |
Extended Price
0.80 7.02 46.83 187.30 310.92 |
| Manufacturer Part Number | 35362-0710 | |||
| Description | CONN HEADER 7POS 2MM VERT TIN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 35362-0710 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Color | Natural |
| Connector Type | Shrouded |
| Contact Finish | Tin-Lead |
| Contact Mating Length | 0.145" (3.70mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | - |
| Series | Sherlock 35362 |
| Packaging | Bulk |
| Fastening Type | Ramp |
| Termination | Press-Fit |
| Contact Finish Thickness | 78.7µin (2.00µm) |
| Number of Positions | 7 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
35362 0710 353620710 WM5997 ND WM5997ND WM5997 |
35362-0710 Specification Sheet
CONN HEADER 7POS 2MM VERT TIN - 35362-0710 (WM5997-ND)
Related parts:CONN HEADER 7POS 2MM VERT TIN - 35362-0710
Order 'conn header 7pos 2mm vert tin - 35362-0710' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5997-ND.
CONN HEADER 7POS 2MM VERT TIN - 53290-0710
Order 'conn header 7pos 2mm vert tin - 53290-0710' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53290-0710-ND.
CONN HEADER 7POS 2MM VERT TIN - 53253-0710
Order 'conn header 7pos 2mm vert tin - 53253-0710' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53253-0710-ND.
CONN HEADER 7POS 2MM VERT TIN - 35362-0750
Order 'conn header 7pos 2mm vert tin - 35362-0750' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18925-ND.
CONN HEADER 7POS 2MM VERT TIN - 39-26-9076
Order 'conn header 7pos 2mm vert tin - 39-26-9076' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9076-ND.
CONN HEADER 7POS 2MM VERT TIN - 53290-0780
Order 'conn header 7pos 2mm vert tin - 53290-0780' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53290-0780-ND.
CONN HEADER 13POS 2MM VERT TIN - 35362-1310
Order 'conn header 13pos 2mm vert tin - 35362-1310' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 35362-1310-ND.
CONN HEADER 13POS 2MM VERT TIN - 35362-1350
Order 'conn header 13pos 2mm vert tin - 35362-1350' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 35362-1350-ND.
CONN HEADER 14POS 2MM VERT TIN - 35362-1410
Order 'conn header 14pos 2mm vert tin - 35362-1410' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 35362-1410-ND.
CONN HEADER 14POS 2MM VERT TIN - 35362-1450
Order 'conn header 14pos 2mm vert tin - 35362-1450' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 35362-1450-ND.
CONN HEADER 15POS 2MM VERT TIN - 35362-1510
Order 'conn header 15pos 2mm vert tin - 35362-1510' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 35362-1510-ND.
CONN HEADER 15POS 2MM VERT TIN - 35362-1550
Order 'conn header 15pos 2mm vert tin - 35362-1550' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 35362-1550-ND.
CONN HEADER 20POS 2MM VERT TIN - 35362-2010
Order 'conn header 20pos 2mm vert tin - 35362-2010' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 35362-2010-ND.
CONN HEADER 20POS 2MM VERT TIN - 35362-2050
Order 'conn header 20pos 2mm vert tin - 35362-2050' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 35362-2050-ND.
CONN HEADER 7POS 2MM VERT TIN - 53253-0770
Order 'conn header 7pos 2mm vert tin - 53253-0770' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53253-0770-ND.
Send this link via E-Mail
Help With This Screen